500W AC-DC Power Module, Suitable for Fanless and Rugged Environments
| Producent | |
| Nr części prod. | PFH500F-12-0D0-R |
| Nr LCSC | C7327495 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 500W AC-DC Power Module, Suitable for Fanless and Rugged Environments |
| Karta Katalogowa | TDK PFH500F-12-0D0-R |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Producent | TDK | |
| Opak. | - | |
| conversion type | AC-DC | |
| Power | 504W | |
| Certification | CE、UKCA | |
| output voltage | 12V | |
| efficiency | 92% | |
| Installation Method | PCBWeld | |
| application type | ITE (commercial) | |
| Maximum output current | 42A | |
| input voltage | 85-265VAC | |
| Output count | 1 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Producent | TDK | |
| Opak. | - | |
| conversion type | AC-DC | |
| Power | 504W | |
| Certification | CE、UKCA | |
| output voltage | 12V |
| Typ | Opis | |
|---|---|---|
| efficiency | 92% | |
| Installation Method | PCBWeld | |
| application type | ITE (commercial) | |
| Maximum output current | 42A | |
| input voltage | 85-265VAC | |
| Output count | 1 |
Opis
The 4*×2.4* footprint, high efficiency PFH500 series of AC-DC power modules are used in environments where convection or forced air cooling is not viable. Suitable for use in outdoor enclosures or liquid cooled applications, these pcb mounted power modules accept a wide range AC input and deliver an adjustable, regulated output. High ambient temperatures can be tolerated as the conduction cooled baseplate can withstand -40 to 100°C temperatures. These third generation modules also have a PMBus interface with read/write capability for remote monitoring and programming.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 148.9292 | $ 148.93 |
| 200+ | $ 59.4238 | $ 11884.76 |
| 500+ | $ 57.4381 | $ 28719.05 |
| 1,000+ | $ 56.4572 | $ 56457.20 |
Standardowa Obudowa1/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Producent | TDK | |
| Opak. | - | |
| conversion type | AC-DC | |
| Power | 504W | |
| Certification | CE、UKCA | |
| output voltage | 12V | |
| efficiency | 92% | |
| Installation Method | PCBWeld | |
| application type | ITE (commercial) | |
| Maximum output current | 42A | |
| input voltage | 85-265VAC | |
| Output count | 1 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Producent | TDK | |
| Opak. | - | |
| conversion type | AC-DC | |
| Power | 504W | |
| Certification | CE、UKCA | |
| output voltage | 12V |
| Typ | Opis | |
|---|---|---|
| efficiency | 92% | |
| Installation Method | PCBWeld | |
| application type | ITE (commercial) | |
| Maximum output current | 42A | |
| input voltage | 85-265VAC | |
| Output count | 1 |
Opis
The 4*×2.4* footprint, high efficiency PFH500 series of AC-DC power modules are used in environments where convection or forced air cooling is not viable. Suitable for use in outdoor enclosures or liquid cooled applications, these pcb mounted power modules accept a wide range AC input and deliver an adjustable, regulated output. High ambient temperatures can be tolerated as the conduction cooled baseplate can withstand -40 to 100°C temperatures. These third generation modules also have a PMBus interface with read/write capability for remote monitoring and programming.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

