LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
VOX Power NEVO+600S-4458-DK000 product image
Zdjęcia poglądowe

VOX Power NEVO+600S-4458-DK000

Producent
Nr części prod.
NEVO+600S-4458-DK000
Nr LCSC
C7318229
Opak.
-
Numer Klienta
Klucz. cechy
600W AC/DC Modular Configurable Power Supply
Karta KatalogowaVOX Power NEVO+600S-4458-DK000
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies - External/Internal (Off-Board)/AC DC Converters
ProducentVOX Power
Opak.-
FeaturesUnder Voltage Protection;Overvoltage Protection;Overheat Protection;Digital communication and status monitoring

Opis

Tłumaczenie AI

Our innovative NEVO+600S modular configurable power supply is the smallest in its class and the ultimate power solution for demanding industrial applications where size, power density and weight are vital factors. Weighing only 600 grams, the compact package of 5” x 3” x 1.61” delivers up to 600 Watts - equating to a power density of 25 Watts per cubic inch. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. A low noise fan option is available that allows you to use this innovative power supply in even the quietest of environments.