LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

TOREX XCL104D461H2-G

제조업체
제조사 품번
XCL104D461H2-G
LCSC 번호
C7158899
포장
DFN3030-10B
고객 번호
주요 제원
Boost 4.6V 650mV~6V DFN3030-10B DC DC Converters RoHS
데이터시트TOREX XCL104D461H2-G
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체TOREX
포장DFN3030-10B
FunctionBoost
Number of Outputs1
Output Voltage4.6V
Height1.7mm
Frequency - Switching1.2MHz
Operating Temperature-40℃~+105℃
Quiescent Supply Current19uA
FeaturesProgrammable output voltage;Over Current Protection;Short Circuit Protection;Under Voltage Protection;Overheat Protection
Voltage - Supply650mV~6V
Length3mm
Width3mm
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

XCL104/XCL105 series are synchronous step-up DC/DC converters which integrates an inductor with a 0.17Ω Nch driver FET and a 0.23Ω synchronous Pch switching FET built-in. The series are able to start operation from an input voltage of 0.9V, suitable for equipment using single Alkaline battery or Nickel metal hydride battery. The output voltage can be set from 1.8V to 5.5V in steps of 0.1V. During the devices enter stand-by mode, A/D/G/J types prevent the application malfunction by CL Discharge function which can quickly discharge the electric charge at the output capacitor (CL). B/E/H/K types are able to allows the drive of subsequent devices by the bypass function which maintain continuity between the input and output. C/F/M/L types are able to connect in output voltage OR circuit with other power supplies by Load Disconnection function which breaks continuity between the input and output.

주요 특징

AI 번역
  • Input Voltage Range : 0.65V~6.0V (Operation start voltage : 0.9V)
  • Fixed Output Voltage : 1.8V~5.5V (A,B,C type) : 2.2V~5.5V (except A,B,C type)
  • Oscillation Frequency : 1.2MHz
  • Output Current : 710mA @VOUT=5.0V, VIN=3.3V 420mA @VOUT=3.3V, VIN=1.8V
  • Control Mode Selection : PWM (XCL104) PWM/PFM (XCL105)
  • Load Transient Response : 120mV@VOUT =3.3V, VIN=1.8V, fosc=1.2MHz IOUT=1mA→200mA (tr=5μs)
  • Protection Function : Thermal shutdown Current limit Integral latch method (D/E/F/J/K/L types) Short circuit protection (D/E/F/J/K/L types) UVLO (G/H/M/J/K/L types)
  • Functions : Soft-start Load Disconnection (A/C/D/F/G/M/J/L types) CC Auto Discharge (A/D/G/J types) Bypass Switch (XCL105 B/E/H/K types)
  • Output Capacitor : Ceramic Capacitor
  • Operating Ambient Temperature -40°C~105°C
  • Package : DFN3030-10B (3.0×3.0×1.7mm)
  • Environmentally Friendly : EU RoHS Compliant, Pb Free

응용 분야

AI 번역
  • Portable equipment
  • Beauty & health equipment
  • Wearable devices
  • Game & Hobby
  • PC Peripherals
  • Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion