LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
VOX Power VCCM600S-DDDB-DK000 product image
Zdjęcia poglądowe

VOX Power VCCM600S-DDDB-DK000

Producent
Nr części prod.
VCCM600S-DDDB-DK000
Nr LCSC
C7141728
Opak.
-
Numer Klienta
Klucz. cechy
Industrial Grade Conduction Cooled Configurable Power Supply
Karta KatalogowaVOX Power VCCM600S-DDDB-DK000
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies - External/Internal (Off-Board)/AC DC Converters
ProducentVOX Power
Opak.-
FeaturesUnder Voltage Protection;Overvoltage Protection;Overheat Protection

Opis

Tłumaczenie AI

The VCCM600S conduction cooled configurable power supply delivers a silent 600 Watts and up to 750 Watts of peak power for 5 seconds in a rugged 4”×7” package and is the ultimate power solution for applications where reliability or audible noise are of concern. The product combines the advantages of a modular and configurable power supply with the high reliability of a fan-less architecture. Depending on your application, the VCCM600S can be configured as a conduction, convection or forced air cooled solution and this versatility allows the unit to be seamlessly integrated across a vast range of applications, which makes it perfect for standardising your power platform. Designed with highest reliability and versatility in mind, the VCCM600S is suitable for applications ranging from the most controlled to the harshest of environments. Standard features include full output voltage adjust range, externally controllable voltage and current and series & paralleling of outputs. The unique design approach and heat dissipation techniques allows the unit to be mounted in virtually any orientation giving system designers even more flexibility. The series is approved to latest industrial safety (IEC/UL60950-1 2nd Edition & IEC/UL62368-1 2nd Edition) and EMC standards and features market leading specifications and design in application support.