Astrodyne TDI ASM30-240-BNH-0F0
| Hersteller | |
| Herst.-Teilenr. | ASM30-240-BNH-0F0 |
| LCSC-Nr. | C7077582 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | AC DC Converters RoHS |
| Datenblatt | Astrodyne TDI ASM30-240-BNH-0F0 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Astrodyne TDI | |
| Verp. | - | |
| Voltage - Supply | 80V~264V | |
| Height | 24.7mm | |
| output voltage | 24V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -40℃~+55℃ | |
| Length | 76.2mm | |
| Width | 40.6mm | |
| Ripple Noise | 200mVp-p | |
| Output current (maximum value) | 1.25A | |
| Number of Outputs | 1 | |
| Features | Overvoltage Protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 88% | |
| Type | Open type |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Astrodyne TDI | |
| Verp. | - | |
| Voltage - Supply | 80V~264V | |
| Height | 24.7mm | |
| output voltage | 24V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -40℃~+55℃ |
| Typ | Beschreibung | |
|---|---|---|
| Length | 76.2mm | |
| Width | 40.6mm | |
| Ripple Noise | 200mVp-p | |
| Output current (maximum value) | 1.25A | |
| Number of Outputs | 1 | |
| Features | Overvoltage Protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 88% | |
| Type | Open type |
Beschreibung
The Astrodyne TDI ASM30 series of Switching Power Supplies are designed for medical and industrial applications. These products operate over the input voltage range of 80 to 264 VAC and 50/60Hz frequency and produce up to 30 Watts of regulated DC output. They have safety certification to IEC60601 for use across a wide variety of medical applications, including those within the home. They are compliant with the latest DoE Efficiency Level VI; IEC 60601-1-1, 3rd Edition, Amendment 1 and IEC62368-1 safety; and IEC 60601-1-2, 4th Edition, Class B EMC standards.
Merkmale
- Safety: Medical IEC 60601-1-1 3rd Ed, Amend 1; and IEC 62368-1 (ICT)
- EMC: Medical IEC 60601-1-2 4th Ed, Class B
- BF Leakage, 2 MOPP
- Universal 80 - 264 VAC Input, 50/60 Hz
- Class I and Class II Applications
- Single and Dual Output Models
- Open Frame and Enclosed Options
- Compact 3”×1.6”×0.97” Open Frame Footprint for single Output Models
- DoE Efficiency Level VI, RoHS - compliant
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Astrodyne TDI | |
| Verp. | - | |
| Voltage - Supply | 80V~264V | |
| Height | 24.7mm | |
| output voltage | 24V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -40℃~+55℃ | |
| Length | 76.2mm | |
| Width | 40.6mm | |
| Ripple Noise | 200mVp-p | |
| Output current (maximum value) | 1.25A | |
| Number of Outputs | 1 | |
| Features | Overvoltage Protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 88% | |
| Type | Open type |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Astrodyne TDI | |
| Verp. | - | |
| Voltage - Supply | 80V~264V | |
| Height | 24.7mm | |
| output voltage | 24V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -40℃~+55℃ |
| Typ | Beschreibung | |
|---|---|---|
| Length | 76.2mm | |
| Width | 40.6mm | |
| Ripple Noise | 200mVp-p | |
| Output current (maximum value) | 1.25A | |
| Number of Outputs | 1 | |
| Features | Overvoltage Protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 88% | |
| Type | Open type |
Beschreibung
The Astrodyne TDI ASM30 series of Switching Power Supplies are designed for medical and industrial applications. These products operate over the input voltage range of 80 to 264 VAC and 50/60Hz frequency and produce up to 30 Watts of regulated DC output. They have safety certification to IEC60601 for use across a wide variety of medical applications, including those within the home. They are compliant with the latest DoE Efficiency Level VI; IEC 60601-1-1, 3rd Edition, Amendment 1 and IEC62368-1 safety; and IEC 60601-1-2, 4th Edition, Class B EMC standards.
Merkmale
- Safety: Medical IEC 60601-1-1 3rd Ed, Amend 1; and IEC 62368-1 (ICT)
- EMC: Medical IEC 60601-1-2 4th Ed, Class B
- BF Leakage, 2 MOPP
- Universal 80 - 264 VAC Input, 50/60 Hz
- Class I and Class II Applications
- Single and Dual Output Models
- Open Frame and Enclosed Options
- Compact 3”×1.6”×0.97” Open Frame Footprint for single Output Models
- DoE Efficiency Level VI, RoHS - compliant
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |