LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ADI LTC690CS8#PBF product image
  • LTC690CS8#PBF thumbnail 1
  • LTC690CS8#PBF thumbnail 2
  • LTC690CS8#PBF thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

ADI LTC690CS8#PBF

Producent
Nr części prod.
LTC690CS8#PBF
Nr LCSC
C689665
Opak.
SO-8
Numer Klienta
Klucz. cechy
35ms Active Low 1 SO-8 Supervisors RoHS
Karta KatalogowaADI LTC690CS8#PBF
Zgodność z RoHS1 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Na stanie: 10
10 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 16.6492$ 16.65
10+$ 16.0773$ 160.77
Standardowa Obudowa100/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProducentADI
Opak.SO-8
Reset Timeout35ms
Operating Temperature0℃~+70℃@(TA)
output typeOpen-drain
Reset Active LevelActive Low
ChipTypeSimple Reset/Power-On Reset
Threshold Voltage4.65V
Number of Voltages Monitored1

Opis

Tłumaczenie AI

The LTC690 family, LTC690/LTC691/LTC694/LTC695, provides complete power supply monitoring and battery control functions for microprocessor reset, battery backup, CMOS RAM write protection, power failure warning and watchdog timing. A precise internal voltage reference and comparator circuit monitor the power supply line. When an out-of-tolerance condition occurs, the reset outputs are forced to active states and the chip enable output unconditionally write-protects external memory. In addition, the RESET output is guaranteed to remain logic low even with VCC as low as 1V. The LTC690 family powers the active CMOS RAMs with a charge pumped NMOS power switch to achieve low drop­ out and low supply current. When primary power is lost, auxiliary power, connected to the battery input pin, powers the RAMs in standby through an efficient PMOS switch. For an early warning of impending power failure, the LTC690 family provides an internal comparator with a user-defined threshold. An internal watchdog timer is also available, which forces the reset pins to active states when the watchdog input is not toggled prior to a preset timeout period.

Funkcje

Tłumaczenie AI
  • Guaranteed Reset Assertion at V_GC = 1V
  • 1.5mA Maximum Supply Current
  • Fast (35ns Max) Onboard Gating of RAM Chip
  • Enable Signals
  • SO-8 and S16 Packaging
  • 4.65V Precision Voltage Monitor
  • Power OK/Reset Time Delay: 50ms, 200ms or Adjustable
  • Minimum External Component Count
  • 1µA Maximum Standby Current
  • Voltage Monitor for Power-Fail or Low Battery Warning
  • Thermal Limiting
  • Performance Specifed Over Temperature
  • Superior Upgrade for MAX690 Family

Zastosowania

Tłumaczenie AI
  • Critical µP Power Monitoring
  • Intelligent Instruments
  • Battery-Powered Computers and Controllers
  • Automotive Systems