Ohmite ACS5S 220R J BULK
| Hersteller | |
| Herst.-Teilenr. | ACS5S 220R J BULK |
| LCSC-Nr. | C6854620 |
| Verp. | Through Hole,D4.8xL12.7mm |
| Kundennummer | |
| Hauptmerkm. | RES 220Ω ±5% 5W Through Hole,D4.8xL12.7mm |
| Datenblatt | Ohmite ACS5S 220R J BULK |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Through Hole Resistors | |
| Hersteller | Ohmite | |
| Verp. | Through Hole,D4.8xL12.7mm | |
| Resistance | 220Ω | |
| Power(Watts) | 5W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+275℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Through Hole Resistors | |
| Hersteller | Ohmite | |
| Verp. | Through Hole,D4.8xL12.7mm | |
| Resistance | 220Ω |
| Typ | Beschreibung | |
|---|---|---|
| Power(Watts) | 5W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+275℃ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The ACS resistor design strikes an optimal balance between power density, stability, and environmental robustness for a wide range of industrial power applications such as drives and controllers.
Merkmale
KI-Übersetzung
- Good power-to-size ratio
- Wound to maximize high pulse capability
- Low inductance versions available
- Available in tape & reel or bulk packaging from 1W to 5W
- RoHS compliant
- Tolerance (code): Standard J (±5%) and K (±10%); other tolerances available on request
- Temperature coefficient: <1R ±90ppm/℃, 1R - 10R ±50ppm/℃, >10R ±20ppm/℃
- Insulation resistance: 1000MΩ minimum when dry, 100MΩ minimum after humidity test
- Dielectric withstanding voltage: 500V AC
- MIL type: Available on request
Anwendungen
KI-Übersetzung
Industrial power applications such as drives and controllers
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Through Hole Resistors | |
| Hersteller | Ohmite | |
| Verp. | Through Hole,D4.8xL12.7mm | |
| Resistance | 220Ω | |
| Power(Watts) | 5W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+275℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Through Hole Resistors | |
| Hersteller | Ohmite | |
| Verp. | Through Hole,D4.8xL12.7mm | |
| Resistance | 220Ω |
| Typ | Beschreibung | |
|---|---|---|
| Power(Watts) | 5W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+275℃ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The ACS resistor design strikes an optimal balance between power density, stability, and environmental robustness for a wide range of industrial power applications such as drives and controllers.
Merkmale
KI-Übersetzung
- Good power-to-size ratio
- Wound to maximize high pulse capability
- Low inductance versions available
- Available in tape & reel or bulk packaging from 1W to 5W
- RoHS compliant
- Tolerance (code): Standard J (±5%) and K (±10%); other tolerances available on request
- Temperature coefficient: <1R ±90ppm/℃, 1R - 10R ±50ppm/℃, >10R ±20ppm/℃
- Insulation resistance: 1000MΩ minimum when dry, 100MΩ minimum after humidity test
- Dielectric withstanding voltage: 500V AC
- MIL type: Available on request
Anwendungen
KI-Übersetzung
Industrial power applications such as drives and controllers
C6854620 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Typ | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

