Luminus Devices CXM-6-40-90-9-AA00-F2-2
| Producent | |
| Nr części prod. | CXM-6-40-90-9-AA00-F2-2 |
| Nr LCSC | C6814834 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 420lm 4000K 90 120° 8.8V Natural White LED COBs, Engines, Modules, Strips RoHS |
| Karta Katalogowa | Luminus Devices CXM-6-40-90-9-AA00-F2-2 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | Luminus Devices | |
| Opak. | - | |
| Lumens | 420lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 8.8V | |
| Illumination Color | Natural White |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | Luminus Devices | |
| Opak. | - | |
| Lumens | 420lm | |
| Color Temperature | 4000K |
| Typ | Opis | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 8.8V | |
| Illumination Color | Natural White |
Opis
Luminus's Chip-on-Board (COB) LED series delivers complete lighting-grade solutions for high-performance illumination applications. The portfolio spans a wide lumen range from below 400lm to over 10,000lm, covers all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. Luminus COB LEDs are validated through rigorous environmental and mechanical stress testing — including mechanical shock, vibration, thermal cycling, and humidity testing — and are certified with LM80 test data and TM21 lifetime results demonstrating lumen maintenance over 35,000 hours or longer. The series complies with ANSI/UL 8750, ensuring safe operation in intended applications, and all LED products meet REACh and RoHS standards, free from hazardous substances such as lead and mercury.
Funkcje
- High lumen output and efficacy: typical values exceeding 520 lm and 120 LPW at 3000K, 25ºC; exceeding 570 lm and 131 LPW at 5000K, 25ºC
- Full CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 minimum in warm white
- 3 SDCM color binning accuracy
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACh compliant
Zastosowania
Spotlight/Track Light, Downlight, Retrofit Lamp, Shop Lighting, Hotel Lighting
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 3.513 | $ 3.51 |
| 200+ | $ 1.4019 | $ 280.38 |
| 400+ | $ 1.3549 | $ 541.96 |
| 800+ | $ 1.3322 | $ 1065.76 |
Standardowa Obudowa400/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | Luminus Devices | |
| Opak. | - | |
| Lumens | 420lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 8.8V | |
| Illumination Color | Natural White |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | Luminus Devices | |
| Opak. | - | |
| Lumens | 420lm | |
| Color Temperature | 4000K |
| Typ | Opis | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 8.8V | |
| Illumination Color | Natural White |
Opis
Luminus's Chip-on-Board (COB) LED series delivers complete lighting-grade solutions for high-performance illumination applications. The portfolio spans a wide lumen range from below 400lm to over 10,000lm, covers all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. Luminus COB LEDs are validated through rigorous environmental and mechanical stress testing — including mechanical shock, vibration, thermal cycling, and humidity testing — and are certified with LM80 test data and TM21 lifetime results demonstrating lumen maintenance over 35,000 hours or longer. The series complies with ANSI/UL 8750, ensuring safe operation in intended applications, and all LED products meet REACh and RoHS standards, free from hazardous substances such as lead and mercury.
Funkcje
- High lumen output and efficacy: typical values exceeding 520 lm and 120 LPW at 3000K, 25ºC; exceeding 570 lm and 131 LPW at 5000K, 25ºC
- Full CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 minimum in warm white
- 3 SDCM color binning accuracy
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACh compliant
Zastosowania
Spotlight/Track Light, Downlight, Retrofit Lamp, Shop Lighting, Hotel Lighting
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

