CREE LED CXA1830-0000-000N0UR440G
| Producent | |
| Nr części prod. | CXA1830-0000-000N0UR440G |
| Nr LCSC | C6814048 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 4000K 90 115° 36V Natural White LED COBs, Engines, Modules, Strips RoHS |
| Karta Katalogowa | CREE LED CXA1830-0000-000N0UR440G |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Natural White |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | - | |
| Color Temperature | 4000K |
| Typ | Opis | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Natural White |
Opis
The XLamp CXA1830 LED array expands Cree LED's high-flux, multi-chip array product line on a smaller, easier-to-use platform. With XLamp LED lighting-grade reliability, the CXA1830's compact, uniform light-emitting surface is suitable for both directional and non-directional lighting applications, including luminaire retrofits and lighting designs. The CXA1830 offers 2-step, 3-step, and 4-step color consistency options with a 14mm optical light source, delivering new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential requirements for successfully implementing the CXA1830 LED in lighting designs.
Funkcje
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K CCT, and 4-step EasyWhite bins at 5700 K and 6500 K CCT
- ANSI white bins at 4000 K, 5000 K, 5700 K, and 6500 K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 36 V grade, 85°C binning and characterization
- Maximum drive current: 1400 mA
- 75° viewing angle, uniform chromaticity distribution
- Top solder connection
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® listed (E349212)
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Natural White |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | - | |
| Color Temperature | 4000K |
| Typ | Opis | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Natural White |
Opis
The XLamp CXA1830 LED array expands Cree LED's high-flux, multi-chip array product line on a smaller, easier-to-use platform. With XLamp LED lighting-grade reliability, the CXA1830's compact, uniform light-emitting surface is suitable for both directional and non-directional lighting applications, including luminaire retrofits and lighting designs. The CXA1830 offers 2-step, 3-step, and 4-step color consistency options with a 14mm optical light source, delivering new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential requirements for successfully implementing the CXA1830 LED in lighting designs.
Funkcje
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K CCT, and 4-step EasyWhite bins at 5700 K and 6500 K CCT
- ANSI white bins at 4000 K, 5000 K, 5700 K, and 6500 K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 36 V grade, 85°C binning and characterization
- Maximum drive current: 1400 mA
- 75° viewing angle, uniform chromaticity distribution
- Top solder connection
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® listed (E349212)
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

