SMC SD175SC200A.T2
| 제조업체 | SMCAsian Brands |
| 제조사 품번 | SD175SC200A.T2 |
| LCSC 번호 | C6802309 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 200V 920mV@30A 30A Single Diodes RoHS |
| 데이터시트 | SMC SD175SC200A.T2 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| 제조업체 | SMC | |
| 포장 | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+200℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 920mV@30A | |
| Reverse Leakage Current (Ir) | 700uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 570A | |
| Current - Rectified | 30A |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| 제조업체 | SMC | |
| 포장 | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+200℃ |
| 타입 | 설명 | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 920mV@30A | |
| Reverse Leakage Current (Ir) | 700uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 570A | |
| Current - Rectified | 30A |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Ultra-low reverse leakage current
- Soft reverse recovery at low and high temperatures
- Extremely low forward voltage drop
- Low power consumption, high efficiency
- High surge capability
- Guard ring for enhanced durability and long-term reliability
- Guaranteed reverse avalanche characteristics
- Stable electrical/mechanical performance during and after packaging
응용 분야
AI 번역
- Switching power supply
- Converter
- Freewheeling diode
- Polarity protection diode
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| 제조업체 | SMC | |
| 포장 | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+200℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 920mV@30A | |
| Reverse Leakage Current (Ir) | 700uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 570A | |
| Current - Rectified | 30A |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| 제조업체 | SMC | |
| 포장 | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+200℃ |
| 타입 | 설명 | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 920mV@30A | |
| Reverse Leakage Current (Ir) | 700uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 570A | |
| Current - Rectified | 30A |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Ultra-low reverse leakage current
- Soft reverse recovery at low and high temperatures
- Extremely low forward voltage drop
- Low power consumption, high efficiency
- High surge capability
- Guard ring for enhanced durability and long-term reliability
- Guaranteed reverse avalanche characteristics
- Stable electrical/mechanical performance during and after packaging
응용 분야
AI 번역
- Switching power supply
- Converter
- Freewheeling diode
- Polarity protection diode
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

