LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LTC1659CMS8#TRPBF product image
Abbildung ähnlich

ADI LTC1659CMS8#TRPBF

Hersteller
Herst.-Teilenr.
LTC1659CMS8#TRPBF
LCSC-Nr.
C676312
Verp.
MSOP-8
Kundennummer
Hauptmerkm.
LTC1659 12bit Rail-to-Rail Micropower DAC
DatenblattADI LTC1659CMS8#TRPBF
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 9.3643$ 9.36
200+$ 3.6241$ 724.82
500+$ 3.4976$ 1748.80
1,000+$ 3.4343$ 3434.30
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
HerstellerADI
Verp.MSOP-8
Settling Time14us
Quiescent Current (Iq)250uA
Operating Temperature0℃~+70℃
Voltage - Supply2.7V~5.5V
FunctionIntegrated buffer;Power-on reset;Output short-circuit protection
Integral non - linearity5LSB
Number of Channels-
Resolution (Bits)12;-
Interface TypeSPI

Beschreibung

KI-Übersetzung

The LTC1659 is a single supply, rail-to-rail voltage output, 12-bit digital-to-analog converter (DAC) in an MSOP package. It includes a rail-to-rail output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. The LTC1659 output swings from 0V to REF. The REF input can be tied to VCC which can range from 2.7V to 5.5V. This allows a rail-to-rail output swing from 0V to VCC. The LTC1659 draws only 250μA from a 5V supply. Its guaranteed ±0.5 LSB maximum DNL makes the LTC1659 excel in calibration, control and trim/adjust applications. The low power supply current and the small MSOP package make the LTC1659 ideal for battery-powered applications.

Merkmale

KI-Übersetzung
  • Buffered True Rail-to-Rail Voltage Output
  • Maximum DNL Error: 0.5LSB
  • 12-Bit Resolution
  • Supply Operation: 3V to 5V
  • Output Swings from 0V to VREF
  • VREF Can Tie to VCC
  • Schmitt Trigger On Clock Input Allows Direct Optocoupler Interface
  • Power-On Reset Clears DAC to 0V
  • 3-Wire Cascadable Serial Interface
  • Low Cost
  • 8-Lead SO and MSOP Packages

Anwendungen

KI-Übersetzung
  • Digital Calibration
  • Industrial Process Control
  • Automatic Test Equipment
  • Cellular Telephones