LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI LTC1473IGN#TRPBF product image
실제 제품과 다를 수 있음

ADI LTC1473IGN#TRPBF

제조업체
제조사 품번
LTC1473IGN#TRPBF
LCSC 번호
C675647
포장
SSOP-16-150mil
고객 번호
주요 제원
4.75V~30V Active High 2 Load Switch SSOP-16-150mil OR Controllers, Ideal Diodes RoHS
데이터시트ADI LTC1473IGN#TRPBF
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes
제조업체ADI
포장SSOP-16-150mil
Voltage - Supply4.75V~30V
Operating temperature-40℃~+85℃
Control Input LogicActive High
FunctionOvercurrent Protection;Short-Circuit Protection;Under-voltage lockout;Reverse current blocking;Latch protection;Integrated charge pump
Number of Channels2
TypeLoad Switch
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The LTC1473 provides a power management solution for single and dual battery notebook computers and other portable equipment. The LTC1473 drives two sets of back-to-back N-channel MOSFET switches to route power to the input of the main system switching regulator. An internal boost regulator provides the voltage to fully enhance the logic level N-channel MOSFET switches. The LTC1473 senses current to limit surge currents both into and out of the batteries and the system supply capacitor during switch-over transitions or during fault conditions. A user-programmable timer monitors the time the MOSFET switches are in current limit and latches them off when the programmed time is exceeded. A unique “2-diode mode” logic ensures system start-up regardless of which input receives power first.

주요 특징

AI 번역
  • Power Path Management for Systems with Multiple DC Sources
  • All N-Channel Switching to Reduce Power Losses and System Cost
  • Switches and Isolates Sources Up to 30V
  • Adaptive High Voltage Step-Up Regulator for N-Channel Gate Drive
  • Capacitor Inrush and Short-Circuit Current Limited
  • User-Programmable Timer to Limit Switch Dissipation
  • Small Footprint: 16-Pin Narrow SSOP

응용 분야

AI 번역
  • Notebook Computers
  • Portable Instruments
  • Handi-Terminals
  • Portable Medical Equipment
  • Portable Industrial Control Equipment