LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOREX XC6136C44AMR-G product image
Immagini a scopo illustrativo

TOREX XC6136C44AMR-G

Produttore
Cod. Prod.
XC6136C44AMR-G
Cod. LCSC
C6753963
Imballo
SOT-25
Numero Cliente
Attr. chiave
40us Active Low 1.1V~6V 1 SOT-25 Supervisors RoHS
Scheda TecnicaTOREX XC6136C44AMR-G
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.5127$ 0.51
200+$ 0.2048$ 40.96
500+$ 0.1985$ 99.25
1,000+$ 0.1953$ 195.30
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreTOREX
ImballoSOT-25
Operating Temperature-40℃~+105℃@(TA)
Reset Timeout40us
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply1.1V~6V
ChipTypeVoltage Detector
Threshold Voltage4.4V
Number of Voltages Monitored1

Descrizione

Traduzione AI

The XC6136 series is ultra-low power voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. The device is available in both CMOS and N-channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra-small low height package USPQ-4B05 and standard packages SSOT-24 and SOT-25 which are ideally suited for small design of portable devices and high densely mounting applications. UVLO circuit is implemented in order to suppress the floating of RESETB pin (undefined operation) when VIN voltage is lower than the minimum operating voltage.

Caratteristiche

Traduzione AI
  • Ultra-Low Power: 91nA TYP. (@ detect, VDF = 1.2Vs, VIN = 1.1V); 88nA TYP. (@ release, VDF = 1.2V, VIN = 1.32V)
  • High Accuracy: ±0.8% VDF ≤ 3.0V, Ta = 25°C; ±1.0% (3.1V ≤ VDF), Ta = 25°C; ±2.5% (VDF ≤ 3.0V, Ta = -40°C ~ 105°C); ±2.7% (3.1V ≤ VDF, Ta = -40°C ~ 105°C)
  • Temperature Characteristics: ±50ppm/°C (TYP.)
  • Hysteresis width: TYPE:A/C VDF × 5.0% (TYP.); TYPE:B/D 2mV ~ 28mV (TYP.)
  • Detect voltage range: 1.2V ~ 5.0V (0.1V step)
  • Operating voltage range: 1.1V ~ 6.0V
  • Output type: CMOS, Nch open drain
  • Output logic: RESETB (Active Low), RESET (Active High)
  • Undefined operation: Output pin Voltage 0.38V
  • Protection (MAX: Ta = -40°C ~ 105°C) (CMOS Output only) @ Power supply Input pin Voltage < operating voltage (MIN.)
  • Packages: USPQ-4B05, SSOT-24, SOT-25
  • Environment friendly: EU RoHS Compliant, Pb Free

Applicazioni

Traduzione AI
  • Energy Harvesting
  • Wearable devices
  • Smart meter
  • Microprocessor logic reset circuitry
  • System battery life and charge voltage monitors
  • Power-on reset circuits
  • Power failure Detection

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
STM6825MWY6FSTSimiliSOT-23-525$0.2105 $2.1046
STM6822TWY6FSTSimiliSOT-23-5L178$ 1.4947
STM6822MWY6FSTSimiliSOT-23-53$ 1.7866
STM6823MWY6FSTSimiliSOT-23-540$0.1965 $0.5457
MAX823MEUK+TMAXIMSimiliSOT-23-511$ 0.9018