LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

RENESAS R5F51308AGFL#30

Producent
Nr części prod.
R5F51308AGFL#30
Nr LCSC
C6749968
Opak.
LFQFP-48(7x7)
Numer Klienta
Klucz. cechy
RX 32 Bit 32MHz LFQFP-48(7x7) Microcontrollers RoHS
Karta KatalogowaRENESAS R5F51308AGFL#30
Części alternatywne5
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProducentRENESAS
Opak.LFQFP-48(7x7)
ADC (Bit)12bit
Number of I/O38
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
Program Storage Size512KB
EEPROM8KB
CPU CoreRX
Core Size32 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Opis

Tłumaczenie AI

32-MHz, 32-bit RX MCUs, 50 DMIPS, up to 512-KB flash memory, up to 36 pins capacitive touch sensing unit, up to 6 comms channels, 12-bit A/D, D/A, RTC, IEC60730 compliance, 1.8-V to 5.5-V single supply

Funkcje

Tłumaczenie AI
  • 32-bit RX CPU core
  • Max. operating frequency: 32 MHz Capable of 50 DMIPS in operation at 32 MHz
  • Accumulator handles 64-bit results (for a single instruction) from 32-bitx32-bit operations
  • Multiplication and division unit handles 32-bitx32-bit operations (multiplication instructions take one CPU clock cycle)
  • Fast interrupt
  • CISC Harvard architecture with 5-stage pipeline
  • Variable-length instructions, ultra-compact code
  • On-chip debugging circuit
  • Low power design and architecture
  • Operation from a single 1.8-V to 5.5-V supply
  • Three low power consumption modes
  • Low power timer (LPT) that operates during the software standby state
  • Supply current High-speed operating mode: 96 μA/MHz Supply current in software standby mode: 0.37 μA
  • Recovery time from software standby mode: 4.8 μs
  • On-chip flash memory for code, no wait states
  • 64 K/128 K/256 K/383 K/512 Kbytes
  • Operation at 32 MHz, read cycle of 31.25 ns
  • No wait states for reading at full CPU speed
  • Programmable at 1.8 V
  • For instructions and operands
  • On-chip data flash memory
  • 8 Kbytes (1,000,000 program/erase cycles (typ.))
  • BGO (Background Operation)
  • On-chip SRAM, no wait states
  • 10 K/16 K/32 K/48 Kbytes size capacities
  • DTC
  • Four transfer modes
  • Transfer can be set for each interrupt source.
  • Module operation can be initiated by event signals without using interrupts.
  • Linked operation between modules is possible while the CPU is sleeping.
  • Reset and supply management
  • Eight types of reset, including the power-on reset (POR)
  • Low voltage detection (LVD) with voltage settings
  • Clock functions
  • External clock input frequency: Up to 20 MHz
  • Main clock oscillator frequency: 1 to 20 MHz
  • Sub clock oscillator frequency: 32.768 kHz
  • PLL circuit input: 4 MHz to 8 MHz
  • Low-speed on-chip oscillator: 4 MHz
  • High-speed on-chip oscillator: 32 MHz±1 %
  • IWDT-dedicated on-chip oscillator: 15 kHz
  • Generate a 32.768 kHz clock for the real-time clock
  • On-chip clock frequency accuracy measurement circuit (CAC)
  • Realtime clock
  • Adjustment functions (30 seconds, leap year, and error)
  • Calendar count mode or binary count mode selectable
  • Independent watchdog timer
  • 15-kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation.
  • Useful functions for IEC60730 compliance
  • Self-diagnostic and disconnection-detection assistance functions for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test assistance functions using the DOC, etc.
  • MPC
  • Input/output functions selectable from multiple pins
  • Up to 6 communication functions
  • SCI with many useful functions (up to 4 channels) Asynchronous mode (Fine adjustable baud rate: 0 to 255/255), clock synchronous mode, smart card interface mode
  • I²C bus interface: Transfer at up to 400 kbps, capable of SMBus operation (one channel)
  • RSPI (one channel): Transfer at up to 16 Mbps
  • Remote control signal reception
  • Two units integrated
  • Four pattern waveform matching supported
  • Up to 12 extended-function timersMPC
  • 16-bit MTU: input capture, output compare, complementary PWM output, phase counting mode (six channels)
  • 8-bit TMR (four channels)
  • 16-bit compare-match timers (two channels)
  • 12-bit A/D converter
  • Capable of conversion within 1.4 μs
  • 17 channels
  • Sampling time can be set for each channel
  • Conversion results compare features
  • Self-diagnostic function and analog input disconnection detection assistance function
  • Double trigger (data duplication) function for motor control
  • D/A converter
  • Capacitive touch sensing unit
  • Self-capacitance method: A single pin configures a single key, supporting up to 36 keys
  • Mutual capacitance method: Matrix configuration with 36 pins, supporting up to 324 keys
  • Comparator B
  • Two channels