VICOR VE-J13-IY
| Producent | |
| Nr części prod. | VE-J13-IY |
| Nr LCSC | C6741152 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | DC DC Converters RoHS |
| Karta Katalogowa | VICOR VE-J13-IY |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| conversion type | DC-DC | |
| Power | 50W | |
| efficiency | 90% | |
| type | Isolation module | |
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 2.08A | |
| input voltage | 21~32V | |
| Output count | 1 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| conversion type | DC-DC | |
| Power | 50W | |
| efficiency | 90% |
| Typ | Opis | |
|---|---|---|
| type | Isolation module | |
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 2.08A | |
| input voltage | 21~32V | |
| Output count | 1 |
Opis
The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.
Funkcje
- Isolated output Up to 50W/in3
- cURus, cTÜVus
- CE Marked
- Up to 90% efficiency
- Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
- Remote sense and current limit
- Logic disable
- Wide range output adjust
- ZCS power architecture
- Low noise FM control
- RoHS compliant (VE verisons)
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| conversion type | DC-DC | |
| Power | 50W | |
| efficiency | 90% | |
| type | Isolation module | |
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 2.08A | |
| input voltage | 21~32V | |
| Output count | 1 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| conversion type | DC-DC | |
| Power | 50W | |
| efficiency | 90% |
| Typ | Opis | |
|---|---|---|
| type | Isolation module | |
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 2.08A | |
| input voltage | 21~32V | |
| Output count | 1 |
Opis
The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.
Funkcje
- Isolated output Up to 50W/in3
- cURus, cTÜVus
- CE Marked
- Up to 90% efficiency
- Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
- Remote sense and current limit
- Logic disable
- Wide range output adjust
- ZCS power architecture
- Low noise FM control
- RoHS compliant (VE verisons)
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

