Amphenol PC16SV-10IP06-471A2020-TA
| 제조업체 | |
| 제조사 품번 | PC16SV-10IP06-471A2020-TA |
| LCSC 번호 | C6730122 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | POT 470Ω 200mW |
| 데이터시트 | Amphenol PC16SV-10IP06-471A2020-TA |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| 제조업체 | Amphenol | |
| 포장 | - | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 470Ω |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| 제조업체 | Amphenol | |
| 포장 | - | |
| Tolerance | ±20% |
| 타입 | 설명 | |
|---|---|---|
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 470Ω |
개요
PC-16 is a single-turn panel control potentiometer featuring a carbon resistive element, plastic housing with integrated shaft. Multiple configurable options — including up to four ganged sections, various shaft types and tapers — make the PC-16 suitable for a wide range of applications in the home appliance, industrial, and automotive markets.
주요 특징
- IP54 protection rating per IEC 60529
- Modular combination type (up to 4 units)
- Self-extinguishing material UL 94 - V0
- Optional plastic and metal shaft
- Linear, logarithmic (audio), and anti-logarithmic (reverse) taper
- Solder lug or PC pin terminals
응용 분야
Appliance program selection, thermostat adjustment, HVAC control, consumer electronics, industrial control
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 3.7429 | $ 3.74 |
| 200+ | $ 1.495 | $ 299.00 |
| 500+ | $ 1.4439 | $ 721.95 |
| 1,000+ | $ 1.42 | $ 1420.00 |
표준 패키지100/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| 제조업체 | Amphenol | |
| 포장 | - | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 470Ω |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| 제조업체 | Amphenol | |
| 포장 | - | |
| Tolerance | ±20% |
| 타입 | 설명 | |
|---|---|---|
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 470Ω |
개요
PC-16 is a single-turn panel control potentiometer featuring a carbon resistive element, plastic housing with integrated shaft. Multiple configurable options — including up to four ganged sections, various shaft types and tapers — make the PC-16 suitable for a wide range of applications in the home appliance, industrial, and automotive markets.
주요 특징
- IP54 protection rating per IEC 60529
- Modular combination type (up to 4 units)
- Self-extinguishing material UL 94 - V0
- Optional plastic and metal shaft
- Linear, logarithmic (audio), and anti-logarithmic (reverse) taper
- Solder lug or PC pin terminals
응용 분야
Appliance program selection, thermostat adjustment, HVAC control, consumer electronics, industrial control
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

