LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

PTTC(Polytronics Tech) P34-12Q

Produttore
Cod. Prod.
P34-12Q
Cod. LCSC
C6729523
Imballo
-
Numero Cliente
Attr. chiave
AC DC Converters
Scheda TecnicaPTTC(Polytronics Tech) P34-12Q
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Caratteristiche

Traduzione AI
  • 115 Vac, 50 to 400 Hz @ 25°C
  • INPUT Voltage Range: 105 - 125 Vac, 50 - 60 Hz, 400Hz available
  • UL, CUL & CE Approved (All Models)
  • Regulation Line & Load 0.2% to 0.02%
  • P.C. Card/Chassis Mounting
  • High Isolation Voltage Available
  • Short Circuit Protection
  • Single, Dual & Triple Outputs
  • Finger Safe Terminal Available
  • Operating Temperature Range: -25 to +71 °C, -40 to +85 °C Optional
  • Storage Temperature Range: -25 to +85 °C
  • Cooling: Free Air Convection