LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TE Connectivity T92P11A22-120 product image
Immagini a scopo illustrativo

TE Connectivity T92P11A22-120

Produttore
Cod. Prod.
T92P11A22-120
Cod. LCSC
C6714742
Imballo
-
Numero Cliente
Attr. chiave
120V 277V@AC 30A 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps RoHS
Scheda TecnicaTE Connectivity T92P11A22-120
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 41.4634$ 41.46
210+$ 16.5452$ 3474.49
510+$ 15.9911$ 8155.46
990+$ 15.7178$ 15560.62
Package Standard30/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRelays/Power Relays, Over 2 Amps
ProduttoreTE Connectivity
Imballo-
Coil Voltage120V
Switching Voltage(Max)277V@AC
Coil Resistance950Ω
Release Time15ms
Operate Time15ms
Contact Resistance100mΩ
Number of Pins-
Coil Type-
Operating Temperature-55℃~+65℃
Switching Current(Max)30A
Coil Rated Power-
Contact Rating-
Contact MaterialAgCdO
Contact Form2 Form C: 2C (DPDT-CO)

Descrizione

Traduzione AI

30/40/50A switching capability Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA Meets requirements of UL 508 and UL 873 spacings - 8mm through air, 9.5mm over surface Meets requirements of VDE 8mm spacing, 4kV dielectric coil- to- contact Meets requirements of UL Class F construction UL approved for 600VAC switching (1.5HP) Screw terminal version (consult factory for availability, ratings) Anti- explosive version available (Meets EN 60079- 15) WG version available (Meets EN 60335- 1)

Caratteristiche

Traduzione AI
  • 30/40/50A switching capability
  • Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA
  • Meets requirements of UL 508 and UL 873 spacings - 8mm through air, 9.5mm over surface
  • Meets requirements of VDE 8mm spacing, 4kV dielectric coil - to - contact
  • Meets requirements of UL Class F construction
  • UL approved for 600VAC switching (1.5HP)
  • Screw terminal version (consult factory for availability, ratings)
  • Anti - explosive version available (Meets EN 60079 - 15)
  • WG version available (Meets EN 60335 - 1)

Applicazioni

Traduzione AI
  • HVAC
  • residential / commercial appliances
  • industrial controls
  • charging