ADI ADL5591ACPZ-R7
| Producent | |
| Nr części prod. | ADL5591ACPZ-R7 |
| Nr LCSC | C657776 |
| Opak. | QFN-36-EP(6x6) |
| Numer Klienta | |
| Klucz. cechy | QFN-36-EP(6x6) RF Modulators RoHS |
| Karta Katalogowa | ADI ADL5591ACPZ-R7 |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Modulators | |
| Producent | ADI | |
| Opak. | QFN-36-EP(6x6) | |
| Features | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Modulators | |
| Producent | ADI |
| Typ | Opis | |
|---|---|---|
| Opak. | QFN-36-EP(6x6) | |
| Features | - |
Opis
This family of monolithic RF quadrature modulators is designed for use from 869 MHz to 960 MHz and from 1805 MHz to 1990 MHz. Excellent phase accuracy and amplitude balance enable high performance, direct RF modulation for communications systems. The ADL5590 and ADL5591 can be used as direct RF modulators in digital communications systems such as those using the Global System for Mobile Communications (GSM) network. In addition, the devices are compatible with enhanced data rates for GSM evolution (EDGE). This family is fabricated using an advanced silicon-germanium bipolar process and is available in a 36-lead, exposed pad LFCSP. The devices operate from -40°C to +85°C.
Funkcje
- Operating frequencies ADL5590: 869 MHz to 960 MHz ADL5591: 1805 MHz to 1990 MHz
- Output compression point P1dB: 16 dBm
- Output third-order intercept point OIP3 ADL5590: 29 dBm at 900 MHz ADL5591: 30 dBm at 1900 MHz
- Noise floor: −157 dBm/Hz
- Sideband suppression ADL5590: <-50 dBc at 900 MHz ADL5591: <−47 dBc at 1900 MHz
- Baseband common-mode bias: 1.5 V
- LO leakage ADL5590: −50 dBc at 900 MHz, POUT = 5 dBm ADL5591: −44 dBc at 1900 MHz, POUT = 5 dBm
- Single supply: 4.75 V to 5.25 V
- Package: 36-lead, 6 mm × 6 mm LFCSP
Zastosowania
- Wireless infrastructure
- Optimized for GSM transmitters
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Modulators | |
| Producent | ADI | |
| Opak. | QFN-36-EP(6x6) | |
| Features | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Modulators | |
| Producent | ADI |
| Typ | Opis | |
|---|---|---|
| Opak. | QFN-36-EP(6x6) | |
| Features | - |
Opis
This family of monolithic RF quadrature modulators is designed for use from 869 MHz to 960 MHz and from 1805 MHz to 1990 MHz. Excellent phase accuracy and amplitude balance enable high performance, direct RF modulation for communications systems. The ADL5590 and ADL5591 can be used as direct RF modulators in digital communications systems such as those using the Global System for Mobile Communications (GSM) network. In addition, the devices are compatible with enhanced data rates for GSM evolution (EDGE). This family is fabricated using an advanced silicon-germanium bipolar process and is available in a 36-lead, exposed pad LFCSP. The devices operate from -40°C to +85°C.
Funkcje
- Operating frequencies ADL5590: 869 MHz to 960 MHz ADL5591: 1805 MHz to 1990 MHz
- Output compression point P1dB: 16 dBm
- Output third-order intercept point OIP3 ADL5590: 29 dBm at 900 MHz ADL5591: 30 dBm at 1900 MHz
- Noise floor: −157 dBm/Hz
- Sideband suppression ADL5590: <-50 dBc at 900 MHz ADL5591: <−47 dBc at 1900 MHz
- Baseband common-mode bias: 1.5 V
- LO leakage ADL5590: −50 dBc at 900 MHz, POUT = 5 dBm ADL5591: −44 dBc at 1900 MHz, POUT = 5 dBm
- Single supply: 4.75 V to 5.25 V
- Package: 36-lead, 6 mm × 6 mm LFCSP
Zastosowania
- Wireless infrastructure
- Optimized for GSM transmitters
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |