LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

KEMET C1812X102JGGACAUTO

제조업체
제조사 품번
C1812X102JGGACAUTO
LCSC 번호
C6522886
포장
1812
고객 번호
주요 제원
1nF ±5% 2kV 1812 Ceramic Capacitors RoHS
데이터시트KEMET C1812X102JGGACAUTO
RoHS 준수1개 문서 이용 가능
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Passives/Capacitors/Ceramic Capacitors
제조업체KEMET
포장1812
Capacitance1nF
Tolerance±5%
Voltage Rating2kV
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

KEMET automotive-grade high-voltage flexible termination (HV FT-CAP) SMT MLCCs with C0G dielectric address the primary MLCC failure mode — flex cracking. These devices use a flexible, conductive silver epoxy between the base metal and nickel barrier layers of the termination system to suppress the transfer of board stress to the rigid ceramic body, reducing flex cracks that can cause IR degradation or short-circuit failures. Flexible termination technology offers superior flex performance compared to standard termination systems. C0G (NP0) dielectric capacitors exhibit no capacitance change over time or with voltage, and negligible capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±30 ppm/°C. These devices feature low ESR at high frequencies and are typically used as snubbers or filters in applications such as switching power supplies and lighting ballasts. Whether under the hood or inside the cabin, these capacitors are designed to deliver reliable performance for mission-critical and safety-related automotive circuits. Given the potentially harsh environmental conditions, automotive-grade products are subject to more stringent test protocols and inspection standards. KEMET's automotive-grade capacitor series meets the rigorous AEC-Q200 certification requirements of the Automotive Electronics Council.

주요 특징

AI 번역
  • AEC-Q200 automotive qualified
  • Operating temperature range: -55°C to +125°C
  • Excellent flex performance (up to 5mm)
  • Capacitance range: 1 pF to 120 nF
  • DC voltage ratings: 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
  • Compliant with EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225
  • Ultra-low ESR and ESL
  • High ripple current capability
  • Capacitance stable with applied voltage
  • Negligible capacitance variation over temperature
  • No piezoelectric noise
  • Pb-free, RoHS and REACH compliant

응용 분야

AI 번역
  • High-frequency power converters
  • Wide bandgap (WBG), SiC, and GaN systems
  • Snubber circuits (high dV/dT)
  • Resonant circuits (LLC, wireless charging, etc.)
  • Timing circuits
  • Filter circuits