LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
CREE LED CMA1303-0000-000C0B0A50E product image
Zdjęcia poglądowe

CREE LED CMA1303-0000-000C0B0A50E

Producent
Nr części prod.
CMA1303-0000-000C0B0A50E
Nr LCSC
C6484986
Opak.
-
Numer Klienta
Klucz. cechy
891lm 5000K 70 116° 9V Cold White LED COBs, Engines, Modules, Strips RoHS
Karta KatalogowaCREE LED CMA1303-0000-000C0B0A50E
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProducentCREE LED
Opak.-
Lumens891lm
Color Temperature5000K
CRI Color Rendering Index70
Viewing Angle116°
Voltage - Forward(Vf)9V
Illumination ColorCold White

Opis

Tłumaczenie AI

The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. The XLamp CMA LED shares the same package design and light-emitting surface (LES) dimensions as Cree LED's industry-leading CXA2 standard-density LED, enabling lighting manufacturers to address a range of performance requirements for applications such as track lighting, downlights, and outdoor lighting using a single, easy-to-use platform. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite® bins.

Funkcje

Tłumaczenie AI
  • 4.5mm light source
  • Mechanical and optical design consistent with CXA13 and CXB13 LEDs
  • EasyWhite® 2-step, 3-step, and 5-step binning
  • Advanced Color 2-step and 3-step binning
  • Standard and Advanced Color LEDs available with minimum CRI options of 70, 80, 90, and 95
  • Forward voltage options: 9V class, 18V class, and 36V class
  • 85°C binning and characterization
  • Maximum drive current: 1400 mA (9V), 700 mA (18V), 350 mA (36V)
  • 16° viewing angle with uniform chromaticity distribution
  • Top-side solder connection
  • RoHS and REACH compliant
  • UL® recognized component (E349212)