LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Bel Fuse 36IBX15-50-0G product image
실제 제품과 다를 수 있음

Bel Fuse 36IBX15-50-0G

제조업체
제조사 품번
36IBX15-50-0G
LCSC 번호
C6414225
포장
DIP,54.9x54.7mm
고객 번호
주요 제원
Boost 49V~80V 25.2V~160V DIP,54.9x54.7mm DC DC Converters RoHS
데이터시트Bel Fuse 36IBX15-50-0G
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 386.1768$ 386.18
192+$ 154.0876$ 29584.82
480+$ 148.938$ 71490.24
1,008+$ 146.3934$ 147564.55
표준 패키지48/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체Bel Fuse
포장DIP,54.9x54.7mm
FunctionBoost
Number of Outputs1
Iout2.2A
Output Voltage49V~80V
Frequency - Switching200kHz
TypePlastic encapsulated type
Operating Temperature-40℃~+70℃
FeaturesProgrammable output voltage;Under Voltage Protection;Over Current Protection;Over-temperature protection;Automatic fault recovery
Conversion Efficiency91%;95%
Voltage - Supply25.2V~160V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The boost converters were designed in accordance with the standards EN 50155 and EN 50121-3-2 to meet the requirements of various railway and industrial applications in rugged environment. They are particularly suitable to expand the input voltage range of power supplies (e.g. 110IMY15 or 110IMY70 Series DC-DC converters). An additional circuit allows for providing a predefined interruption time. When the input voltage exceeds a predefined output voltage level, the input voltage is directly fed forward. The converters exhibit an input EMC-filter. The boost converters are available in a fully enclosed case or open-frame (option Z).

주요 특징

AI 번역
  • RoHS-compliant for all 6 substances
  • Wide input voltage range 16.8 to 160 VDC
  • Output: 50 to 80 VDC
  • Class III equipment (no isolation input/output)
  • Extremely high efficiency
  • Excellent surge and transient protection
  • Externally adjustable output voltage
  • Programmable undervoltage lockout and inhibit
  • Interruption time with external capacitor
  • EN 50155, 50121-3-2 observed
  • Safety-approved to the latest edition of IEC/EN 62368-1 and UL/CSA 60950-1
  • CE