LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP MCP6V06-E/SN product image
Zdjęcia poglądowe

MICROCHIP MCP6V06-E/SN

Producent
Nr części prod.
MCP6V06-E/SN
Nr LCSC
C636387
Opak.
SOIC-8
Numer Klienta
Klucz. cechy
1.3MHz Single-channel 3uV 0.5V/us 6pA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Karta KatalogowaMICROCHIP MCP6V06-E/SN
Zgodność z RoHS2 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProducentMICROCHIP
Opak.SOIC-8
Gain Bandwidth Product1.3MHz
Number of ChannelsSingle-channel
FeaturesZero drift / auto-zero;Built-in compensation;Reverse-phase input protection
Vos - Input Offset Voltage3uV
Slew Rate0.5V/us
Operating Temperature-40℃~+125℃
Ib - Input Bias Current6pA
Rail to Rail-

Opis

Tłumaczenie AI

The MCP6V06/7/8 family of operational amplifiers has input offset voltage correction for very low offset and offset drift. These devices have a wide gain bandwidth product (1.3 MHz, typical) and strongly reject switching noise. They are unity gain stable, have no 1/f noise, and have good PSRR and CMRR. These products operate with a single supply voltage as low as 1.8V, while drawing 300 µA amplifier (typical) of quiescent current. The MCP6V06/7/8 op amps are offered in single (MCP6V06), single with Chip Select (CS) (MCP6V08), and dual (MCP6V07). They are designed in an advanced CMOS process.

Funkcje

Tłumaczenie AI
  • High DC Precision:
    • V₀ₛ Drift: ±50 nV/°C (maximum)
    • VOS: ±3 μV (maximum)
    • Aₒₗ: 125 dB (minimum)
    • PSRR: 125 dB (minimum)
    • CMRR: 120 dB (minimum)
    • Eₙᵢ: 1.7 μVₚ₋ₚ (typical), f = 0.1 Hz to 10 Hz
    • Eₙᵢ: 0.54 μVₚ₋ₚ (typical), f = 0.01 Hz to 1 Hz
  • Low Power and Supply Voltages:
    • IQ: 300 μA amplifier (typical)
    • Wide Supply Voltage Range: 1.8V to 5.5V
  • Rail-to-Rail Input/Output
  • Gain Bandwidth Product: 1.3 MHz (typical)
  • Unity Gain Stable
  • Available in Single and Dual
  • Single with Chip Select (CS): MCP6V08

Zastosowania

Tłumaczenie AI
  • Portable Instrumentation
  • Sensor Conditioning
  • Temperature Measurement
  • DC Offset Correction
  • Medical Instrumentation