LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP dsPIC33EP512GM710-E/PT product image
Abbildung ähnlich

MICROCHIP dsPIC33EP512GM710-E/PT

Hersteller
Herst.-Teilenr.
dsPIC33EP512GM710-E/PT
LCSC-Nr.
C635463
Verp.
TQFP-100(12x12)
Kundennummer
Hauptmerkm.
TQFP-100(12x12) Microcontrollers RoHS
DatenblattMICROCHIP dsPIC33EP512GM710-E/PT
RoHS-Konformität2 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 22.6628$ 22.66
200+$ 8.7716$ 1754.32
500+$ 8.4629$ 4231.45
1,000+$ 8.3101$ 8310.10
Standardgehäuse119/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerMICROCHIP
Verp.TQFP-100(12x12)
Operating Temperature-40℃~+125℃
Clock Rate-

Merkmale

KI-Übersetzung
  • Code-Efficient (C and Assembly) Architecture
  • Two 40-Bit Wide Accumulators
  • Single-Cycle (MAC/MPY) with Dual Data Fetch
  • Single-Cycle Mixed-Sign MUL plus Hardware Divide
  • 32-Bit Multiply Support
  • Internal Fast FRC Oscillator with 1% Accuracy
  • Programmable PLLs and Oscillator Clock Sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer (WDT)
  • Fast Wake-up and Start-up
  • Low-Power Management modes (Sleep, Idle, Doze)
  • Executing Optimized NOP String with Flash Fetch
  • Integrated Power-on Reset and Brown-out Reset
  • 0.6 mA/MHz Dynamic Current (typical)
  • 30 μA IPD Current (typical)
  • Up to 12 PWM Outputs (six generators)
  • Primary Master Time Base Inputs allow Time Base Synchronization from Internal/External Sources
  • Dead Time for Rising and Falling Edges
  • 7.14 ns PWM Resolution
  • Programmable Fault Inputs
  • Flexible Trigger Configurations for ADC Conversions
  • Supports PWM Lock, PWM Output Chopping and Dynamic Phase Shifting
  • Two Independent ADC modules: Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H; 11, 13, 18, 30 or 49 analog inputs
  • Flexible and Independent ADC Trigger Sources
  • Up to Four Op Amp/Comparators with Direct Connection to the ADC module: Additional dedicated comparator; Programmable references with 32 voltage points; Programmable blanking and filtering
  • Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing; Provides high-resolution time measurement (1 ns); On-chip temperature measurement
  • 21 General Purpose Timers: Nine 16-bit and up to four 32-bit timers/counters; Eight output capture modules configurable as timers/counters; PTG module with two configurable timers/counters; Two 32-bit Quadrature Encoder Interface (QEI) modules configurable as a timer/counter
  • Eight Input Capture modules
  • Peripheral Pin Select (PPS) to allow Function Remap
  • Peripheral Trigger Generator (PTG) for Scheduling Complex Sequences
  • Four Enhanced Addressable UART modules (17.5 Mbps): With support for LIN/J2602 protocols and IrDA
  • Three 3-Wire/4-Wire SPI modules (15 Mbps)
  • 25 Mbps Data Rate for Dedicated SPI module (with no PPS)
  • Two I²C modules (up to 1 Mbps) with SMBus Support
  • Two CAN modules (1 Mbps) with CAN 2.0B Support
  • Programmable Cyclic Redundancy Check (CRC)
  • Codec Interface module (DCI) with I²S Support
  • 4-Channel DMA with User-Selectable Priority Arbitration
  • Sink/Source 15 mA or 10 mA, Pin-Specific for Standard VoH/VoL
  • 5V Tolerant Pins
  • Selectable Open-Drain, Pull-ups and Pull-Downs
  • Up to 5 mA Overvoltage Clamp Current
  • Change Notice Interrupts on All I/O Pins
  • PPS to allow Function Remap
  • AEC-Q100 REVG (Grade 1, -40°C to +125°C) Planned
  • AEC-Q100 REVG (Grade 0, -40°C to +150°C) Planned
  • Class B Safety Library, IEC 60730
  • In-Circuit and In-Application Programming
  • Three Complex and Five Simple Breakpoints
  • IEEE 1149.2 Compatible (JTAG) Boundary Scan
  • Trace and Run-Time Watch

Anwendungen

KI-Übersetzung
  • DC/DC, AC/DC, Inverters, PFC, Lighting
  • BLDC, PMSM, ACIM, SRM