LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP PIC16C54T-XT/SO product image
Zdjęcia poglądowe

MICROCHIP PIC16C54T-XT/SO

Producent
Nr części prod.
PIC16C54T-XT/SO
Nr LCSC
C631477
Opak.
SOIC-18-300mil
Numer Klienta
Klucz. cechy
PIC 8 Bit 4MHz SOIC-18-300mil Microcontrollers RoHS
Karta KatalogowaMICROCHIP PIC16C54T-XT/SO
Zgodność z RoHS1 dokumentów dostępnych
Części alternatywne5
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 3.2521$ 3.25
200+$ 1.2595$ 251.90
500+$ 1.2148$ 607.40
1,100+$ 1.1932$ 1312.52
Standardowa Obudowa1100/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProducentMICROCHIP
Opak.SOIC-18-300mil
Number of I/O12
Operating Temperature0℃~+70℃
Voltage - Supply3V~6.25V
Program Memory TypeOTP
EEPROM-
Program Storage Size768Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed4MHz
Oscillator TypeExternal

Opis

Tłumaczenie AI

The PIC16C5X is a family of low cost, high performance, 8-bit fully static, EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/ single cycle instructions. All instructions are single cycle except for program branches which take two cycles. The PIC16C5X delivers performance in an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers.

Funkcje

Tłumaczenie AI
  • Only 33 single word instructions to learn
  • All instructions are single cycle except for program branches which are two-cycle
  • Operating speed: DC - 40 MHz clock input, DC - 100 ns instruction cycle
  • 12-bit wide instructions
  • 8-bit wide data path
  • Seven or eight special function hardware registers
  • Two-level deep hardware stack
  • Direct, indirect and relative addressing modes for data and instructions
  • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
  • Power-on Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable Code Protection
  • Power saving SLEEP mode
  • Selectable oscillator options: RC: Low cost RC oscillator; XT: Standard crystal/resonator; HS: High speed crystal/resonator; LP: Power saving, low frequency crystal
  • Low power, high speed CMOS EPROM/ROM technology
  • Fully static design
  • Wide operating voltage and temperature range: EPROM Commercial/Industrial 2.0V to 6.25V; ROM Commercial/Industrial 2.0V to 6.25V; EPROM Extended 2.5V to 6.0V; ROM Extended 2.5V to 6.0V
  • Low power consumption: <2 mA typical @ 5V, 4 MHz; 15 μA typical @ 3V, 32 kHz; <0.6 μA typical standby current (with WDT disabled) @ 3V, 0℃ to 70℃

Części alternatywne

MPNProducentTyp alternatywnyOpakowanieDostępnośćCena jednostkowa
PIC16LC54A-04/SOMICROCHIPPodobneSOIC-18-300mil42$2.2624 $6.1144
PIC16C56A-04I/SOMICROCHIPPodobneSOIC-18-300mil10$ 3.9451
PIC16HV540-04/SOMICROCHIPPodobneSOIC-18-300mil10$ 3.5184
PIC16C58B-04/SOMICROCHIPPodobneSOIC-18-300mil20$ 3.1923
PIC16HV540-20I/SOMICROCHIPPodobneSOIC-18-300mil10$ 3.6243