Sensata RSF76H050TV
| Producent | |
| Nr części prod. | RSF76H050TV |
| Nr LCSC | C6287824 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Float, Level Sensors RoHS |
| Karta Katalogowa | Sensata RSF76H050TV |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Float, Level Sensors | |
| Producent | Sensata | |
| Opak. | - | |
| Operating Temperature | -10℃~+120℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Float, Level Sensors | |
| Producent | Sensata |
| Typ | Opis | |
|---|---|---|
| Opak. | - | |
| Operating Temperature | -10℃~+120℃ |
Opis
The RSF70 series is designed for external mounting through a tank wall, for applications where internal mounting is not possible. Typical applications include vending machines, commercial dishwashers, and vehicle auxiliary water tanks. The series is manufactured in a range of plastics and is available with a choice of seal materials to suit the most commonly used liquids. Switch action can be reversed by mounting the device so that the float moves upward away from the body, rather than the more common downward direction. Flying leads or an M12 socket are provided for electrical connection, and cable assemblies with an M12 plug are also available.
Funkcje
- Compression fitting mount
- Flying lead or M12 connector
- Available in nylon, polypropylene, PPS, or PVDF materials
- 25VA and 100VA versions available
- Many models are UL recognized components, file number E171218
- WRAS and NSF certified versions available
Zastosowania
Vending machines, commercial dishwashers, vehicle auxiliary water tanks
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Float, Level Sensors | |
| Producent | Sensata | |
| Opak. | - | |
| Operating Temperature | -10℃~+120℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Float, Level Sensors | |
| Producent | Sensata |
| Typ | Opis | |
|---|---|---|
| Opak. | - | |
| Operating Temperature | -10℃~+120℃ |
Opis
The RSF70 series is designed for external mounting through a tank wall, for applications where internal mounting is not possible. Typical applications include vending machines, commercial dishwashers, and vehicle auxiliary water tanks. The series is manufactured in a range of plastics and is available with a choice of seal materials to suit the most commonly used liquids. Switch action can be reversed by mounting the device so that the float moves upward away from the body, rather than the more common downward direction. Flying leads or an M12 socket are provided for electrical connection, and cable assemblies with an M12 plug are also available.
Funkcje
- Compression fitting mount
- Flying lead or M12 connector
- Available in nylon, polypropylene, PPS, or PVDF materials
- 25VA and 100VA versions available
- Many models are UL recognized components, file number E171218
- WRAS and NSF certified versions available
Zastosowania
Vending machines, commercial dishwashers, vehicle auxiliary water tanks
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |