LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP TC74A4-5.0VCTTR product image
Zdjęcia poglądowe

MICROCHIP TC74A4-5.0VCTTR

Producent
Nr części prod.
TC74A4-5.0VCTTR
Nr LCSC
C626607
Opak.
SOT-23-5
Numer Klienta
Klucz. cechy
SOT-23-5 Analog and Digital Output RoHS
Karta KatalogowaMICROCHIP TC74A4-5.0VCTTR
Zgodność z RoHS1 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaSensors, Transducers/Temperature Sensors/Analog and Digital Output
ProducentMICROCHIP
Opak.SOT-23-5
Voltage - Supply2.7V~5.5V
FeaturesLow-power standby

Opis

Tłumaczenie AI

The TC74 is a serially accessible, digital temperature sensor particularly suited for low cost and small form factor applications. Temperature data is converted from the onboard thermal sensing element and made available as an 8-bit digital word. Communication with the TC74 is accomplished via a 2-wire SMBus/I2C compatible serial port. This bus also can be used to implement multi-drop/multi-zone monitoring. The SHDN bit in the CONFIG register can be used to activate the low power Standby mode. Temperature resolution is 1°C. Conversion rate is a nominal 8 samples/sec. During normal operation, the quiescent current is 200 μA (typ). During standby operation, the quiescent current is 5 μA (typ). Small size, low installed cost and ease of use make the TC74 an ideal choice for implementing thermal management in a variety of systems.

Funkcje

Tłumaczenie AI
  • Digital Temperature Sensing in SOT-23-5 or TO-220 Packages
  • Outputs Temperature as an 8-Bit Digital Word
  • Simple SMBus/I2C Serial Port Interface
  • Solid-State Temperature Sensing
  • ±2°C (max.) Accuracy from +25°C to +85°C
  • ±3°C (max.) Accuracy from 0°C to +125°C
  • Supply Voltage of 2.7V to 5.5V
  • Low Power
  • 200 μA (typ.) Operating Current
  • 5 μA (typ.) Standby Mode Current

Zastosowania

Tłumaczenie AI
  • Thermal Protection for Hard Disk Drives and other PC Peripherals
  • PC Card Devices for Notebook Computers
  • Low Cost Thermostat Controls
  • Power Supplies
  • Thermistor Replacement