LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP MIC5335-OOYMT-TR product image
Immagini a scopo illustrativo

MICROCHIP MIC5335-OOYMT-TR

Produttore
Cod. Prod.
MIC5335-OOYMT-TR
Cod. LCSC
C622329
Imballo
MLF-6
Numero Cliente
Attr. chiave
MLF-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaMICROCHIP MIC5335-OOYMT-TR
Conformità RoHS2 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

The MIC5335 is a high current density, dual Ultra-Low Dropout (ULDO) linear regulator. The MIC5335 is ideally suited for portable electronics that demand overall high performance in a very small form factor. The MIC5335 has an exceptional thermal performance for applications that demand higher power dissipation in a very small footprint. In addition, the MIC5335 integrates two high-performance 300 mA LDOs with independent enable functions and offers high PSRR, eliminating the need for a bypass capacitor. The MIC5335 is a HCap design that enables operation with very small output capacitors for stability, thereby reducing required board space and component cost.

Caratteristiche

Traduzione AI
  • 2.3V to 5.5V Input Voltage Range
  • Ultra-Low Dropout Voltage: 75 mV @ 300 mA
  • Ultra-Small 1.6 mm × 1.6 mm × 0.55 mm 6 -Lead Thin DFN Package
  • Independent Enable Pins
  • High PSRR (over 65 dB @ 1 kHz)
  • 300 mA Output Current per LDO
  • µCap Stable with 1 µF Ceramic Capacitor
  • Low Quiescent Current: 90 µA/LDO
  • Fast Turn-On Time: 30 µs
  • Thermal Shutdown Protection
  • Current Limit Protection

Applicazioni

Traduzione AI
  • Mobile Phones
  • PDAs
  • GPS Receivers
  • Portable Electronics
  • Portable Media Players
  • Digital Still and Video Cameras