MICROCHIP MIC5310-PKYML-TR
| Hersteller | |
| Herst.-Teilenr. | MIC5310-PKYML-TR |
| LCSC-Nr. | C622095 |
| Verp. | MLF-8 |
| Kundennummer | |
| Hauptmerkm. | MLF-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | MICROCHIP MIC5310-PKYML-TR |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | MICROCHIP | |
| Verp. | MLF-8 | |
| Features | Overcurrent Protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | MICROCHIP |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | MLF-8 | |
| Features | Overcurrent Protection |
Beschreibung
The MIC5310 is a tiny Dual Ultra Low Dropout (ULDO™) linear regulator ideally suited for portable electronics due to its high power supply ripple rejection (PSRR) and ultra low output noise. The MIC5310 integrates two high-performance 150mA ULDOs into a tiny 2mm x 2mm leadless MLF package, which provides exceptional thermal package characteristics. The MIC5310 is a ACap design which enables operation with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The combination of extremely low-drop-out voltage, high power supply rejection and exceptional thermal package characteristics makes it ideal for powering RF/noise sensitive circuitry, cellular phone camera modules, imaging sensors for digital still cameras, PDAs, MP3 players and WebCam applications. The MIC5310 ULDO™ is available in fixed-output voltages in the tiny 8-pin 2mm x 2mm leadless MLF package which occupies less than half the board area of a single SOT-6 package. Additional voltage options are available.
Merkmale
- 2.3V to 5.5V input voltage range
- Ultra-low dropout voltage ULDO™ 35mV @ 150mA
- High PSRR - >70dB @ 1KHz
- Ultra-low output noise: 30μV_RMS
- ±2% initial output accuracy
- Tiny 8-pin 2mm x 2mm MLF leadless package
- Excellent Load/Line transient response
- Fast start up time: 30μs
- uCap stable with 1μF ceramic capacitor
- Thermal shutdown protection
- Low quiescent current: 75μA per output
- Current limit protection
Anwendungen
- Mobile phones
- PDAs
- GPS receivers
- Portable electronics
- Portable media players
- Digital still and video cameras
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.1623 | $ 1.16 |
| 200+ | $ 0.4507 | $ 90.14 |
| 500+ | $ 0.4353 | $ 217.65 |
| 1,000+ | $ 0.4276 | $ 427.60 |
Standardgehäuse5000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | MICROCHIP | |
| Verp. | MLF-8 | |
| Features | Overcurrent Protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | MICROCHIP |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | MLF-8 | |
| Features | Overcurrent Protection |
Beschreibung
The MIC5310 is a tiny Dual Ultra Low Dropout (ULDO™) linear regulator ideally suited for portable electronics due to its high power supply ripple rejection (PSRR) and ultra low output noise. The MIC5310 integrates two high-performance 150mA ULDOs into a tiny 2mm x 2mm leadless MLF package, which provides exceptional thermal package characteristics. The MIC5310 is a ACap design which enables operation with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The combination of extremely low-drop-out voltage, high power supply rejection and exceptional thermal package characteristics makes it ideal for powering RF/noise sensitive circuitry, cellular phone camera modules, imaging sensors for digital still cameras, PDAs, MP3 players and WebCam applications. The MIC5310 ULDO™ is available in fixed-output voltages in the tiny 8-pin 2mm x 2mm leadless MLF package which occupies less than half the board area of a single SOT-6 package. Additional voltage options are available.
Merkmale
- 2.3V to 5.5V input voltage range
- Ultra-low dropout voltage ULDO™ 35mV @ 150mA
- High PSRR - >70dB @ 1KHz
- Ultra-low output noise: 30μV_RMS
- ±2% initial output accuracy
- Tiny 8-pin 2mm x 2mm MLF leadless package
- Excellent Load/Line transient response
- Fast start up time: 30μs
- uCap stable with 1μF ceramic capacitor
- Thermal shutdown protection
- Low quiescent current: 75μA per output
- Current limit protection
Anwendungen
- Mobile phones
- PDAs
- GPS receivers
- Portable electronics
- Portable media players
- Digital still and video cameras
C622095 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |