LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

CREE LED CXA1510-0000-000F0HJ250H

제조업체
제조사 품번
CXA1510-0000-000F0HJ250H
LCSC 번호
C6169573
포장
-
고객 번호
주요 제원
1080lm 5000K 80 115° 18V Cold White LED COBs, Engines, Modules, Strips RoHS
데이터시트CREE LED CXA1510-0000-000F0HJ250H
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Optoelectronics/LED COBs, Engines, Modules, Strips
제조업체CREE LED
포장-
Lumens1080lm
Color Temperature5000K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)18V
Illumination ColorCold White
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The XLamp CXA1510 LED array extends Cree's high-flux multi-chip array product line on a smaller, more user-friendly platform. With the lighting-class reliability of XLamp LEDs, the CXA1510's compact and uniform light-emitting surface is suited for both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, it features a 9mm optical source and delivers new levels of flux and efficacy for this form factor.

주요 특징

AI 번역
  • 4-step, 3-step, and 2-step EasyWhite® bins available in 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K; 4-step EasyWhite bins available in 5700 K and 6500 K
  • ANSI white bins available in 4000 K, 5000 K, 5700 K, and 6500 K
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 18 V class and 36 V class
  • 85°C binning and characterization
  • Maximum drive current: 900 mA (18 V), 450 mA (36 V)
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-side solder connections
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® recognized component (E349212)