LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
CITIZEN CLU05Q-1825E1-572M2X2 product image
Zdjęcia poglądowe

CITIZEN CLU05Q-1825E1-572M2X2

Producent
Nr części prod.
CLU05Q-1825E1-572M2X2
Nr LCSC
C6144319
Opak.
-
Numer Klienta
Klucz. cechy
19647lm 5700K 80 363.6W 50.7V Cold White -40℃~+100℃ LED COBs, Engines, Modules, Strips RoHS
Karta KatalogowaCITIZEN CLU05Q-1825E1-572M2X2
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProducentCITIZEN
Opak.-
Lumens19647lm
Color Temperature5700K
CRI Color Rendering Index80
Viewing Angle-
Power(Watts)363.6W
Wavelength - Dominant-
Voltage - Forward(Vf)50.7V
Illumination ColorCold White
Operating Temperature-40℃~+100℃

Opis

Tłumaczenie AI

The new COB series Version 9 achieves high color quality (2-step ellipse) and enhanced drive capability while retaining the traditional product lineup and package dimensions. In addition, efficiency and reliability have been improved through the selection of premium materials and optimized manufacturing processes. This highly reliable and efficient COB light source contributes to a circular economy by reducing energy consumption and carbon emissions.

Funkcje

Tłumaczenie AI
  • Mechanical Dimensions: 38×38×1.4 (mm)
  • Package Structure: Chip on Board on Aluminum Substrate
  • Reference Components: M3 Screw, Connector
  • CRI (Ra): Min 70, Min 80
  • Nominal CCT: 3000K, 4000K, 5000K (CRI(Ra) Min 70); 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, 6500K (CRI(Ra) Min 80)
  • Chromaticity Range: 3-step ellipse, center reference ANSI C78.377:2017 (CRI(Ra) Min 70); 2-step ellipse, center reference ANSI C78.377:2017 (CRI(Ra) Min 80)
  • Thermal Resistance: 0.13℃/W
  • Maximum Drive Current: 5750mA
  • RoHS Compliant
  • Improved Die Optical Layout
  • Higher Average Luminous Flux and Luminous Efficacy Compared to Previous Version
  • UL Recognized Component (E358566)