LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Vishay Micro-Measurements MMF006557 product image
Zdjęcia poglądowe

Vishay Micro-Measurements MMF006557

Producent
Nr części prod.
MMF006557
Nr LCSC
C6096493
Opak.
-
Numer Klienta
Klucz. cechy
Strain Gauges RoHS
Karta KatalogowaVishay Micro-Measurements MMF006557
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
1+$ 94.7674$ 94.77
200+$ 37.8134$ 7562.68
500+$ 36.5499$ 18274.95
1,000+$ 35.9252$ 35925.20
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko

Opis

Tłumaczenie AI

To ensure proper bonding of strain gauges and temperature sensors, the workpiece surface must be chemically clean and completely free of contamination before adhesive application. For steel and aluminum components with finished or formed surfaces, the surface preparation procedure can be summarized as follows: first, remove oily contaminants using a solvent cleaner; then perform light abrasion in the presence of a mildly acidic cleaning solution to eliminate oxides and mechanically bonded contaminants; finally, thoroughly scrub the surface with an alkaline solution to complete the cleaning process and bring the surface to a pH suitable for bonding. When the cleaning procedure is carried out strictly in accordance with the relevant instructions and high-quality cleaning agents are used, the surface will be in an optimum condition for bonding.