LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Banner Engineering T30R-1515-KDQ product image
Zdjęcia poglądowe

Banner Engineering T30R-1515-KDQ

Producent
Nr części prod.
T30R-1515-KDQ
Nr LCSC
C5947787
Opak.
-
Numer Klienta
Klucz. cechy
Radar Sensor Specialized Sensors RoHS
Karta KatalogowaBanner Engineering T30R-1515-KDQ
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1709.6967$ 1709.70
200+$ 682.181$ 136436.20
500+$ 659.3848$ 329692.40
1,000+$ 648.1201$ 648120.10
Standardowa Obudowa1/Full Box
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaSensors, Transducers/Specialized Sensors
ProducentBanner Engineering
Opak.-
Features-
Sensor TypeRadar Sensor

Opis

Tłumaczenie AI

Radar-based sensor for detecting and measuring moving and stationary targets. The sensor can detect objects at various ranges depending on target material; for example, the T30R-1515 model has a detection range of 0.15 m to 15 m (0.5 ft to 49.2 ft) and a measurement range of 0.2 m to 15 m (0.7 ft to 49.2 ft). Operates on the FMCW radar principle at an operating frequency of 122 GHz; the T30R-1515 and T30R-4545 have a frequency range of 122 GHz to 123 GHz.