LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ABLIC S-8215AAE-K8T2U product image
Zdjęcia poglądowe

ABLIC S-8215AAE-K8T2U

Producent
Nr części prod.
S-8215AAE-K8T2U
Nr LCSC
C5880377
Opak.
TMSOP-8
Numer Klienta
Klucz. cechy
Lithium Battery TMSOP-8 Battery Management RoHS
Karta KatalogowaABLIC S-8215AAE-K8T2U
Zgodność z RoHS1 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ProducentABLIC
Opak.TMSOP-8
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current-
0V Battery Charge-
Operating Voltage3.6V~26V
Type of BatteryLithium Battery
FeaturesOvercharge protection
The Chip Type-
Balance Current-
Charge Current - Max-

Opis

Tłumaczenie AI

The S-8215A series is designed for secondary protection of lithium-ion rechargeable batteries, integrating a high-precision voltage detection circuit and delay circuit. Short-circuit protection between battery cells enables three to five cells to be connected in series.

Funkcje

Tłumaczenie AI
  • High-precision voltage detection circuit per cell
  • Overcharge detection voltage n (n = 1 to 5): 3.600 V to 4.700 V (50 mV steps), accuracy ±25 mV (Ta = +25°C), accuracy ±30 mV (Ta = -5°C to +55°C)
  • Overcharge hysteresis voltage n (n = 1 to 5): 0.0 mV to -550 mV (50 mV steps), -300 mV to -550 mV, -100 mV to -250 mV, 0.0 mV to -50 mV, accuracy ±20%, accuracy ±50 mV, accuracy ±25 mV
  • Overcharge detection delay time set by internal circuit only (no external capacitor required)
  • Selectable output type: CMOS output, N-channel open-drain output, P-channel open-drain output
  • Selectable output logic: active high, active low
  • High withstand voltage: absolute maximum rating 28 V
  • Wide operating voltage range: 3.6 V to 26 V
  • Wide operating temperature range: Ta = -40°C to +85°C
  • Low current consumption: max 3.0 μA at V_CUn - 1.0 V per cell (Ta = +25°C); max 1.7 μA at 2.3 V per cell (Ta = +25°C)
  • Lead-free (Sn 100%), halogen-free

Zastosowania

Tłumaczenie AI

Lithium-ion rechargeable battery pack (for secondary protection)