LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MERCURY Electronic VMQF326P25-16.777216-1.0/-40+85 product image
Abbildung ähnlich

MERCURY Electronic VMQF326P25-16.777216-1.0/-40+85

Hersteller
MERCURY ElectronicAsian Brands
Herst.-Teilenr.
VMQF326P25-16.777216-1.0/-40+85
LCSC-Nr.
C5830378
Verp.
SMD3225-6P
Kundennummer
Hauptmerkm.
16.777216MHz SMD3225-6P Oscillators RoHS
DatenblattMERCURY Electronic VMQF326P25-16.777216-1.0/-40+85
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerMERCURY Electronic
Verp.SMD3225-6P
Current - Supply28mA
Operating Temperature-40℃~+85℃
Frequency Stability±1ppm
Output TypeLVPECL
Frequency16.777216MHz
Voltage - Supply2.5V

Beschreibung

KI-Übersetzung

The MQF326 and VMQF326 are 3.2×2.5×1.6mm miniature surface-mount TCXOs and VCTCXOs, available with supply voltages of 2.5V or 3.3V, and output logic options including CMOS (up to 250MHz), differential LVEPCL, or LVDS (up to 1.5GHz). The flexibility of this product makes custom (VC)TCXO frequencies more accessible than any other series, with short lead times. Compared to competing products, the typical phase jitter of 0.8~1.6ps and lower current consumption (43mA typical for LVEPCL 622.080MHz at 3.3V) make this series ideally suited for multimedia, Ethernet, and networking applications.

Anwendungen

KI-Übersetzung

Multimedia, Ethernet, and Networking Applications