TRACO POWER TIM 2-1223
| Producent | |
| Nr części prod. | TIM 2-1223 |
| Nr LCSC | C5797927 |
| Opak. | DIP,24.3x14.4mm |
| Numer Klienta | |
| Klucz. cechy | 15V 9V~18V DIP,24.3x14.4mm DC DC Converters RoHS |
| Karta Katalogowa | TRACO POWER TIM 2-1223 |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | DIP,24.3x14.4mm | |
| Number of Outputs | 2 | |
| Iout | 67mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage Protection;Overload protection | |
| Conversion Efficiency | 82% | |
| Output Power | 2W | |
| Voltage - Supply | 9V~18V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | DIP,24.3x14.4mm | |
| Number of Outputs | 2 | |
| Iout | 67mA | |
| Output Voltage | 15V |
| Typ | Opis | |
|---|---|---|
| Isolation Voltage(Vrms) | 5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage Protection;Overload protection | |
| Conversion Efficiency | 82% | |
| Output Power | 2W | |
| Voltage - Supply | 9V~18V |
Opis
The TIM 2 series is a range of 2 Watt DC/DC converters in compact DIP-16 package with reinforced isolation of 5000 VAC for medical applications. With a low leakage current of less than 2 μA the converters are predestined to insulate electrical equipment from the applied parts to patient (BF classification). The models are approved to IEC/EN/ES 60601-1 3rd ed. for 2xMOPP up to an altitude of 5000 m and come along with an ISO 14971 risk management file.
Funkcje
- Compact DIP-16-package
- I/O isolation 5000 VAC rated for 250 VAC working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
- Operation up to 5000 m altitude
- Low leakage current < 2 μA
- Extended operating temperature range -40°C to 95°C
Zastosowania
- Medical applications
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | DIP,24.3x14.4mm | |
| Number of Outputs | 2 | |
| Iout | 67mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage Protection;Overload protection | |
| Conversion Efficiency | 82% | |
| Output Power | 2W | |
| Voltage - Supply | 9V~18V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | DIP,24.3x14.4mm | |
| Number of Outputs | 2 | |
| Iout | 67mA | |
| Output Voltage | 15V |
| Typ | Opis | |
|---|---|---|
| Isolation Voltage(Vrms) | 5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage Protection;Overload protection | |
| Conversion Efficiency | 82% | |
| Output Power | 2W | |
| Voltage - Supply | 9V~18V |
Opis
The TIM 2 series is a range of 2 Watt DC/DC converters in compact DIP-16 package with reinforced isolation of 5000 VAC for medical applications. With a low leakage current of less than 2 μA the converters are predestined to insulate electrical equipment from the applied parts to patient (BF classification). The models are approved to IEC/EN/ES 60601-1 3rd ed. for 2xMOPP up to an altitude of 5000 m and come along with an ISO 14971 risk management file.
Funkcje
- Compact DIP-16-package
- I/O isolation 5000 VAC rated for 250 VAC working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
- Operation up to 5000 m altitude
- Low leakage current < 2 μA
- Extended operating temperature range -40°C to 95°C
Zastosowania
- Medical applications
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |