LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Advanced Energy 8C24-P250-Z11

Produttore
Cod. Prod.
8C24-P250-Z11
Cod. LCSC
C5534960
Imballo
-
Numero Cliente
Attr. chiave
8kV 23V~30V DC DC Converters RoHS
Scheda TecnicaAdvanced Energy 8C24-P250-Z11
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreAdvanced Energy
Imballo-
Number of Outputs1
Iout31.2mA
Output Voltage8kV
FeaturesProgrammable output voltage
Voltage - Supply23V~30V

Descrizione

Traduzione AI

The UltraVolt High Power C Series of regulated DC-to-DC converters are designed for high voltage capacitor charging applications that demand fast rise times with controlled voltage overshoot.

Caratteristiche

Traduzione AI
  • Regulated high voltage outputs ranging from 8 to 30 kV DC maximum
  • Single output: positive or negative polarity models
  • Choice of 60, 125, or 250 W maximum power
  • 24 VDC input
  • Output ripple performance <1.0%
  • Controlled high voltage overshoot enhances longevity of external load components
  • Temperature coefficient 50 ppm/°C
  • Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
  • Reliable modular design
  • Factory-configured performance, control and integration options
  • UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)

Applicazioni

Traduzione AI
  • Capacitive charging and pulsed power applications
  • High potential testing and Electrostatic Discharge (ESD)
  • Automated Test Equipment (ATE)
  • Lasers and opto-electronics
  • Ultrasonic pulse generators