LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
GAPTEC Electronic 3DAW_4812S3 product image
Zdjęcia poglądowe

GAPTEC Electronic 3DAW_4812S3

Producent
Nr części prod.
3DAW_4812S3
Nr LCSC
C5498548
Opak.
DIP,31.6x20.3mm
Numer Klienta
Klucz. cechy
12V 36V~72V DIP,31.6x20.3mm DC DC Converters RoHS
Karta KatalogowaGAPTEC Electronic 3DAW_4812S3
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProducentGAPTEC Electronic
Opak.DIP,31.6x20.3mm
Number of Outputs1
Iout250mA
Output Voltage12V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power3W
Conversion Efficiency86%
Voltage - Supply36V~72V

Opis

Tłumaczenie AI

The 3DAW_3 series are isolated 3W DC-DC products with 2:1 input voltage and conventional voltage output. The product has a relatively compact DIP package and features high efficiency, operating temperature of - 40°C ~ +85°C, remote control and continuous short-circuit protection. The smaller size and fine cost design make the converter an ideal solution in communication, instruments, and industrial electronics applications.

Funkcje

Tłumaczenie AI
  • Wide 2:1 Input voltage range
  • High efficiency up to 86%
  • Isolation voltage 3kVDC
  • Short circuit protection (SCP)
  • Operating Temperature Range: -40°C to +85°C
  • EN60950 approval

Zastosowania

Tłumaczenie AI
  • Communication
  • Instruments
  • Industrial electronics