LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Infineon PVT212S-TPBF product image
Immagini a scopo illustrativo

Infineon PVT212S-TPBF

Produttore
Cod. Prod.
PVT212S-TPBF
Cod. LCSC
C538618
Imballo
SMD-6P
Numero Cliente
Attr. chiave
4kV 550mA One normally open: 2A (SPST-NO) 750mΩ DC SMD-6P Solid State Relays (SSR) RoHS
Scheda TecnicaInfineon PVT212S-TPBF
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 9.5307$ 9.53
10+$ 9.2085$ 92.09
Package Standard750/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRelays/Solid State Relays (SSR)
ProduttoreInfineon
ImballoSMD-6P
Turn-on time3ms
Isolation Voltage(Vrms)4kV
Turn-off time500us
Forward voltage-
Forward Current(If)-
Load Voltage-
Total Power Dissipation(Pd)-
Insulation Resistance-
Load Current550mA
Contact FormOne normally open: 2A (SPST-NO)
RDS(on)750mΩ
Operating Temperature-40℃~+85℃
Features-
Input typeDC

Descrizione

Traduzione AI

The PVT212 series optocoupled relays are single-pole normally-open solid-state relays that can replace electromechanical relays in many applications. They use International Rectifier's proprietary HEXFET power MOSFETs as output switches, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs LED, which is optically isolated from the photovoltaic generator. These solid-state relays are specifically designed for industrial control and peripheral telecommunications applications. PVT212 series relays are available in 6-pin molded DIP packages with through-hole or surface-mount ("gull-wing") terminals. They can be supplied in standard plastic shipping tubes or tape-and-reel packaging.

Caratteristiche

Traduzione AI
  • HEXFET power MOSFET output
  • Bounce-free operation
  • 4000 VRMS input/output isolation
  • Extremely low on-resistance (RDS-ON)
  • Linear AC/DC operation
  • Solid-state reliability
  • UL-recognized ESD immunity: 4000V Human Body Model, 500V Machine Model

Applicazioni

Traduzione AI
  • Control AC (up to 90 VAC) industrial loads
  • Control DC industrial loads up to ±120 VDC
  • Telecom line switching