LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Tudi TLV9004QDRQ1-TUDI

Produttore
TudiAsian Brands
Cod. Prod.
TLV9004QDRQ1-TUDI
Cod. LCSC
C52941346
Imballo
SOP-14
Numero Cliente
Attr. chiave
45mA 4 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output SOP-14 Instrumentation, Op Amps, Buffer Amps
Scheda TecnicaTudi TLV9004QDRQ1-TUDI
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreTudi
ImballoSOP-14
Output Current45mA
Number of Channels4
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)2.5pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current2.5pA
Common Mode Rejection Ratio(CMRR)125dB
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current85uA
Gain Bandwidth Product1.5MHz
FeaturesBuilt-in compensation
Input Voltage Noise Density28nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Single Supply2.1V~5.5V

Descrizione

Traduzione AI

The TLV900x series includes single, dual, and quad-channel low-voltage operational amplifiers with an operating voltage range of 2.1V to 5.5V, featuring rail-to-rail input and output swing capability. These op-amps provide a cost-effective solution for space-constrained applications requiring low-voltage operation and the ability to drive high-capacitive loads. The TLV900x series features a robust design that simplifies circuit design and is unity-gain stable.

Caratteristiche

Traduzione AI
  • Scalable CMOS amplifier for low-cost applications
  • Rail-to-rail input and output
  • Unity-gain bandwidth: 1MHz
  • Low quiescent current: 85μA/channel
  • Unity-gain stable
  • Operates from supply voltages as low as 2.1V
  • Enhanced stability driving higher capacitive loads due to resistive open-loop output impedance
  • Operating temperature range: -40℃ to 125℃

Applicazioni

Traduzione AI
  • Sensor signal conditioning
  • Active filters
  • Low-side current sensing
  • Smoke detectors
  • Wearable devices