TI TPS16851AVMAR
| Producent | |
| Nr części prod. | TPS16851AVMAR |
| Nr LCSC | C52742264 |
| Opak. | LQFN-23(5x6) |
| Numer Klienta | |
| Klucz. cechy | LQFN-23(5x6) Surge Protection Devices (SPDs) |
| Karta Katalogowa | TI TPS16851AVMAR |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Producent | TI | |
| Opak. | LQFN-23(5x6) |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Producent | TI |
| Typ | Opis | |
|---|---|---|
| Opak. | LQFN-23(5x6) |
Opis
The TPS16851 is a 9V to 80V, 3.5mΩ, 20A stackable integrated hot-swap device (electronic fuse) with accurate, fast current monitoring. The TPS16851 is an integrated high-current circuit protection and power management device, as well as an electronic fuse with an integrated power switch for managing load voltage and load current. The device requires minimal external components to provide multiple protection modes, offering highly effective protection against overload, short circuit, and excessive inrush current. For applications with specific inrush current requirements, the output slew rate can be set via an external capacitor. The device features integrated protection circuitry to help ensure safe and reliable operation under recommended operating conditions. The internal FET is always protected by a thermal shutdown mechanism that turns off the FET when the junction temperature (Tj) becomes too high. These devices are rated for an operating junction temperature range of -40°C to +125°C.
Funkcje
- Input operating voltage range: 9V to 80V, absolute maximum 92V
- Output tolerates negative voltage up to -5V
- Integrated FET with typical on-resistance RON = 3.5 mΩ
- Active-high enable input with adjustable UVLO
- Adjustable overvoltage protection
- Parallel connection of multiple eFuses for device status synchronization and current sharing
- Adjustable output slew rate control (dVdt) for inrush current protection
- Precise load current monitoring with <3% error between 50–100% of maximum current, 1MHz bandwidth
- Robust overcurrent protection with circuit breaker response, adjustable threshold range 2A to 20A, overcurrent protection accuracy ±3%
- Adjustable transient overcurrent timer (ITIMER) for peak current support
- Fast trip response to short-circuit events
- OTP with analog die temperature monitor output (TEMP)
- FET health monitoring and reporting
- Fault indicator pin (FLT)
- Power good indicator pin (PGOOD)
Zastosowania
- Servers and high-performance computing
- Network interface cards
- Graphics cards and hardware accelerator cards
- Data center switches and routers
- Fire alarm control panels
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Producent | TI | |
| Opak. | LQFN-23(5x6) |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Producent | TI |
| Typ | Opis | |
|---|---|---|
| Opak. | LQFN-23(5x6) |
Opis
The TPS16851 is a 9V to 80V, 3.5mΩ, 20A stackable integrated hot-swap device (electronic fuse) with accurate, fast current monitoring. The TPS16851 is an integrated high-current circuit protection and power management device, as well as an electronic fuse with an integrated power switch for managing load voltage and load current. The device requires minimal external components to provide multiple protection modes, offering highly effective protection against overload, short circuit, and excessive inrush current. For applications with specific inrush current requirements, the output slew rate can be set via an external capacitor. The device features integrated protection circuitry to help ensure safe and reliable operation under recommended operating conditions. The internal FET is always protected by a thermal shutdown mechanism that turns off the FET when the junction temperature (Tj) becomes too high. These devices are rated for an operating junction temperature range of -40°C to +125°C.
Funkcje
- Input operating voltage range: 9V to 80V, absolute maximum 92V
- Output tolerates negative voltage up to -5V
- Integrated FET with typical on-resistance RON = 3.5 mΩ
- Active-high enable input with adjustable UVLO
- Adjustable overvoltage protection
- Parallel connection of multiple eFuses for device status synchronization and current sharing
- Adjustable output slew rate control (dVdt) for inrush current protection
- Precise load current monitoring with <3% error between 50–100% of maximum current, 1MHz bandwidth
- Robust overcurrent protection with circuit breaker response, adjustable threshold range 2A to 20A, overcurrent protection accuracy ±3%
- Adjustable transient overcurrent timer (ITIMER) for peak current support
- Fast trip response to short-circuit events
- OTP with analog die temperature monitor output (TEMP)
- FET health monitoring and reporting
- Fault indicator pin (FLT)
- Power good indicator pin (PGOOD)
Zastosowania
- Servers and high-performance computing
- Network interface cards
- Graphics cards and hardware accelerator cards
- Data center switches and routers
- Fire alarm control panels
C52742264 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



