LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 3RM110M-6 product image
Images for reference only

Brightking 3RM110M-6

Manufacturer
BrightkingAsian Brands
MPN
3RM110M-6
LCSC Part #
C522567
Packaging
SMD,6x8.5mm
Customer #
Key Attributes
GDT 110V 10kA 3 POLE SMD
DatasheetBrightking 3RM110M-6
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9133$ 0.91
200+$ 0.3536$ 70.72
600+$ 0.3425$ 205.50
1,200+$ 0.3362$ 403.44
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
PackagingSMD,6x8.5mm
Impulse Discharge Current10kA
Tolerance-
Voltage - DC Spark Over (Nom)110V
Capacitance-
Number of Poles3

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1 KV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤2pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 6.0mm*8.5mm
  • Storage and operating temperature: -40°C ~ +85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: E244458

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment