XINGLIGHT XL-5050RGBC-XS2812B
| Producent | XINGLIGHTAsian Brands |
| Nr części prod. | XL-5050RGBC-XS2812B |
| Nr LCSC | C51900972 |
| Opak. | SMD |
| Numer Klienta | |
| Klucz. cechy | SMD LED Addressable, Specialty |
| Karta Katalogowa | XINGLIGHT XL-5050RGBC-XS2812B |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED Addressable, Specialty | |
| Producent | XINGLIGHT | |
| Opak. | SMD | |
| Luminous Intensity - R | - | |
| Luminous Intensity - G | - | |
| Luminous Intensity - B | - | |
| Data Transmission Rate | 800Kbit/s | |
| Dominant Wavelength - R | - | |
| Dominant Wavelength - G | - | |
| Dominant Wavelength - B | - | |
| Peak Wavelength - R | - | |
| Peak Wavelength - G | - | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Lamp Holder Type | - | |
| Length | 5mm | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.6mm | |
| ESD Withstand Voltage | 2000V | |
| Lens Color | Water Clear | |
| Installation method | - | |
| Width | 5mm | |
| Pitch | - | |
| Viewing Angle | 120° | |
| Peak Wavelength - B | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED Addressable, Specialty | |
| Producent | XINGLIGHT | |
| Opak. | SMD | |
| Luminous Intensity - R | - | |
| Luminous Intensity - G | - | |
| Luminous Intensity - B | - | |
| Data Transmission Rate | 800Kbit/s | |
| Dominant Wavelength - R | - | |
| Dominant Wavelength - G | - | |
| Dominant Wavelength - B | - | |
| Peak Wavelength - R | - | |
| Peak Wavelength - G | - | |
| Fixed-Frequency Pwm Mode | 4kHz |
| Typ | Opis | |
|---|---|---|
| Lamp Holder Type | - | |
| Length | 5mm | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.6mm | |
| ESD Withstand Voltage | 2000V | |
| Lens Color | Water Clear | |
| Installation method | - | |
| Width | 5mm | |
| Pitch | - | |
| Viewing Angle | 120° | |
| Peak Wavelength - B | - |
Pomoc i opiniePokaż podobne produkty (0) >
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED Addressable, Specialty | |
| Producent | XINGLIGHT | |
| Opak. | SMD | |
| Luminous Intensity - R | - | |
| Luminous Intensity - G | - | |
| Luminous Intensity - B | - | |
| Data Transmission Rate | 800Kbit/s | |
| Dominant Wavelength - R | - | |
| Dominant Wavelength - G | - | |
| Dominant Wavelength - B | - | |
| Peak Wavelength - R | - | |
| Peak Wavelength - G | - | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Lamp Holder Type | - | |
| Length | 5mm | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.6mm | |
| ESD Withstand Voltage | 2000V | |
| Lens Color | Water Clear | |
| Installation method | - | |
| Width | 5mm | |
| Pitch | - | |
| Viewing Angle | 120° | |
| Peak Wavelength - B | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED Addressable, Specialty | |
| Producent | XINGLIGHT | |
| Opak. | SMD | |
| Luminous Intensity - R | - | |
| Luminous Intensity - G | - | |
| Luminous Intensity - B | - | |
| Data Transmission Rate | 800Kbit/s | |
| Dominant Wavelength - R | - | |
| Dominant Wavelength - G | - | |
| Dominant Wavelength - B | - | |
| Peak Wavelength - R | - | |
| Peak Wavelength - G | - | |
| Fixed-Frequency Pwm Mode | 4kHz |
| Typ | Opis | |
|---|---|---|
| Lamp Holder Type | - | |
| Length | 5mm | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.6mm | |
| ESD Withstand Voltage | 2000V | |
| Lens Color | Water Clear | |
| Installation method | - | |
| Width | 5mm | |
| Pitch | - | |
| Viewing Angle | 120° | |
| Peak Wavelength - B | - |
Pomoc i opiniePokaż podobne produkty (0) >
C51900972 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



