TE Connectivity 34118
| Producent | |
| Nr części prod. | 34118 |
| Nr LCSC | C5166942 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Spade Tongue Terminal, Closed Barrel, Straight, Tin Plating, Uninsulated |
| Karta Katalogowa | TE Connectivity 34118 |
| Kable Niestandardowe | MOQ 1 szt. |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Terminals/Spade Connectors | |
| Producent | TE Connectivity | |
| Opak. | - | |
| Diameter of Bolt Mouth | 5mm | |
| Wire Gauge - AWG | 22 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Overall Length | 17.4mm | |
| Tail Type | Through-type |
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Terminals/Spade Connectors | |
| Producent | TE Connectivity | |
| Opak. | - | |
| Diameter of Bolt Mouth | 5mm | |
| Wire Gauge - AWG | 22 | |
| Contact Plating | Tin |
| Typ | Opis | |
|---|---|---|
| Contact Material | Copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Overall Length | 17.4mm | |
| Tail Type | Through-type |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- No Wire Insulation Support
- Non-Government Qualified Terminal
- Pack Quantity: 1000
- Packaging: Loose Piece
- Stud Size: #10
- Non-Sealable
- Wire Insulation Support Retention Type: Non-Insulation Support
- Spade Terminal Type: Spade Tongue Terminal
- Barrel Type: Closed
- Terminal Orientation: Straight
- Terminal Plating Material: Tin
- Insulation Option: Uninsulated
- EU RoHS Compliance: Compliant
- EU ELV Compliance: Compliant
- Compliant with EU RoHS Directive 2011/65/EU
- Compliant with EU ELV Directive 2000/53/EC
- Compliant with China RoHS 2 Directive MIIT Order No 32, 2016
- Compliant with EU REACH Regulation (EC) No. 1907/2006
- Halogen Content: Low Halogen - Br, CL, F, I < 900 ppm per homogenous material. Also BFR/CFR/PVC Free
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Na stanie: 10
10 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 0.4684 | $ 0.47 |
| 10+ | $ 0.3656 | $ 3.66 |
| 30+ | $ 0.3231 | $ 9.69 |
| 100+ | $ 0.2677 | $ 26.77 |
| 500+ | $ 0.2432 | $ 121.60 |
| 1,000+ | $ 0.2285 | $ 228.50 |
Standardowa Obudowa1000/Full Bag | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Terminals/Spade Connectors | |
| Producent | TE Connectivity | |
| Opak. | - | |
| Diameter of Bolt Mouth | 5mm | |
| Wire Gauge - AWG | 22 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Overall Length | 17.4mm | |
| Tail Type | Through-type |
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Terminals/Spade Connectors | |
| Producent | TE Connectivity | |
| Opak. | - | |
| Diameter of Bolt Mouth | 5mm | |
| Wire Gauge - AWG | 22 | |
| Contact Plating | Tin |
| Typ | Opis | |
|---|---|---|
| Contact Material | Copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Overall Length | 17.4mm | |
| Tail Type | Through-type |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- No Wire Insulation Support
- Non-Government Qualified Terminal
- Pack Quantity: 1000
- Packaging: Loose Piece
- Stud Size: #10
- Non-Sealable
- Wire Insulation Support Retention Type: Non-Insulation Support
- Spade Terminal Type: Spade Tongue Terminal
- Barrel Type: Closed
- Terminal Orientation: Straight
- Terminal Plating Material: Tin
- Insulation Option: Uninsulated
- EU RoHS Compliance: Compliant
- EU ELV Compliance: Compliant
- Compliant with EU RoHS Directive 2011/65/EU
- Compliant with EU ELV Directive 2000/53/EC
- Compliant with China RoHS 2 Directive MIIT Order No 32, 2016
- Compliant with EU REACH Regulation (EC) No. 1907/2006
- Halogen Content: Low Halogen - Br, CL, F, I < 900 ppm per homogenous material. Also BFR/CFR/PVC Free
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Kable na wymiar: MOQ 1 szt.
LCSC oferuje kompleksową gamę opłacalnych, niestandardowych rozwiązań kablowych, dostosowanych do różnorodnych potrzeb komponentów elektronicznych i zastosowań elektrycznych. Nasze produkty są zgodne ze standardami RoHS i UL, co gwarantuje najwyższą jakość i niezawodność. Wykorzystując nasz bogaty asortyment złączy dostępnych w magazynie, zapewniamy elastyczne usługi bez minimalnej ilości zamówienia, szybkie wyceny oraz krótkie terminy realizacji — zapewniając płynny i efektywny proces zakupowy. Dowiedz się więcej.



