LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

SGMICRO SGM41007YTN6G/TR

제조업체
SGMICROAsian Brands
제조사 품번
SGM41007YTN6G/TR
LCSC 번호
C5153698
포장
TSOT-23-6
고객 번호
주요 제원
Lithium Battery TSOT-23-6 Battery Management
데이터시트SGMICRO SGM41007YTN6G/TR
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management
제조업체SGMICRO
포장TSOT-23-6
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current75uA
0V Battery Charge-
Type of BatteryLithium Battery
Operating Voltage2.7V~5.5V
The Chip TypeProtection IC
FeaturesOvercharge protection;Over-discharge protection;Short-Circuit Protection;Under-voltage lockout
Balance Current-
Charge Current - Max-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The SGM41007 series is designed for heating control and battery overcharge, over-discharge, short-circuit, and over-temperature protection. Its internal circuitry includes a heating control module with timeout protection, a battery protection module, and a button-reading and indication module. Heating control modes include maximum power output without power level control, and high/low three-level power output with automatic battery voltage compensation. The battery protection prevents excessive discharge and overcharge, works with an external PTC for over-temperature detection, and uses internal temperature sensing to prevent sustained short-circuit damage to the IC itself and the battery. The IC is designed for single-button operation to select operating parameters, capable of recognizing single/multiple button presses, long-press duration, and their combinations to trigger ignition, display power level, display battery level, select charge power, and power on/off. The display includes timed continuous illumination, slow blinking, and strobe states for intuitive indication of current status and parameter configuration.

The SGM41007 series is available in a TSOT-23-6 green package, with an operating temperature range of -40°C to +85°C and an internal protection temperature of +165°C.

주요 특징

AI 번역
  • Three heating power levels: high, low constant, and full pass-through power
  • 10s heating timeout protection
  • ON pin configurable to disable discharge timing protection
  • Battery protection: overvoltage, short circuit, overtemperature, and undervoltage protection
  • Puff detection at power-on (SGM41007/SGM41007B)
  • Multiple indication capabilities
    • Power on/off indication: 0.8s steady on
    • Ignition: on
    • Power level: flashes 2~4 times
    • Battery level indication: flashes 1~4 times
    • Battery undervoltage indication: strobe
    • Battery undervoltage protection: strobe
    • Charging: intermittent flashing
  • TSOT-23-6 green package

응용 분야

AI 번역
  • Rechargeable e-cigarettes
  • Rechargeable compact insulated containers
  • Rechargeable heated ear warmers
  • Rechargeable heating patches