DIODES D-2N7002W-7-F
| 제조업체 | |
| 제조사 품번 | D-2N7002W-7-F |
| LCSC 번호 | C5148571 |
| 포장 | SOT-323 |
| 고객 번호 | |
| 주요 제원 | 200mW 70V 115mA 1.8Ω@5V 1 N-channel N-Channel SOT-323 Single FETs, MOSFETs |
| 데이터시트 | DIODES D-2N7002W-7-F |
| 대체 부품 | 5 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | DIODES | |
| 포장 | SOT-323 | |
| Output Capacitance(Coss) | 11pF | |
| Ciss-Input Capacitance | 22pF | |
| Pd - Power Dissipation | 200mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 70V | |
| Current - Continuous Drain(Id) | 115mA | |
| Reverse Transfer Capacitance (Crss) | 2pF | |
| RDS(on) | 1.8Ω@5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | DIODES | |
| 포장 | SOT-323 | |
| Output Capacitance(Coss) | 11pF | |
| Ciss-Input Capacitance | 22pF | |
| Pd - Power Dissipation | 200mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 70V |
| 타입 | 설명 | |
|---|---|---|
| Current - Continuous Drain(Id) | 115mA | |
| Reverse Transfer Capacitance (Crss) | 2pF | |
| RDS(on) | 1.8Ω@5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
This MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
주요 특징
AI 번역
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Ultra-compact SMT package
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free, "Green" device
- AEC-Q101 qualified per JEDEC standard, high reliability
응용 분야
AI 번역
- Motor Control - Power Management Functions
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | DIODES | |
| 포장 | SOT-323 | |
| Output Capacitance(Coss) | 11pF | |
| Ciss-Input Capacitance | 22pF | |
| Pd - Power Dissipation | 200mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 70V | |
| Current - Continuous Drain(Id) | 115mA | |
| Reverse Transfer Capacitance (Crss) | 2pF | |
| RDS(on) | 1.8Ω@5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | DIODES | |
| 포장 | SOT-323 | |
| Output Capacitance(Coss) | 11pF | |
| Ciss-Input Capacitance | 22pF | |
| Pd - Power Dissipation | 200mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 70V |
| 타입 | 설명 | |
|---|---|---|
| Current - Continuous Drain(Id) | 115mA | |
| Reverse Transfer Capacitance (Crss) | 2pF | |
| RDS(on) | 1.8Ω@5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
This MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
주요 특징
AI 번역
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Ultra-compact SMT package
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free, "Green" device
- AEC-Q101 qualified per JEDEC standard, high reliability
응용 분야
AI 번역
- Motor Control - Power Management Functions
C5148571 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |