ADI ADV212BBCZ-150
| Producent | |
| Nr części prod. | ADV212BBCZ-150 |
| Nr LCSC | C514371 |
| Opak. | CSPBGA-144 |
| Numer Klienta | |
| Klucz. cechy | Wavescale Video Codec |
| Karta Katalogowa | ADI ADV212BBCZ-150 |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/CODECS | |
| Producent | ADI | |
| Opak. | CSPBGA-144 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | - | |
| Type | Encoder/decoder | |
| Interface | - | |
| Data Rate | - | |
| Features | Video format detection;Programmable resolution |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/CODECS | |
| Producent | ADI | |
| Opak. | CSPBGA-144 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | - |
| Typ | Opis | |
|---|---|---|
| Type | Encoder/decoder | |
| Interface | - | |
| Data Rate | - | |
| Features | Video format detection;Programmable resolution |
Opis
The ADV212 Wavescale video compression/decompression (CODEC) is a single-chip JPEG2000 CODEC targeted for video and high bandwidth image compression applications that can benefit from the enhanced quality and features provided by the JPEG2000 (J2K) ISO/IEC15444-1 image compression standard. The part implements the computationally intensive operations of the JPEG2000 image compression standard and provides fully compliant code stream generation for most applications. The dedicated video port of the ADV212 provides glueless connection to common digital video standards such as ITU-R BT.656, SMPTE 125M, SMPTE 293M (525p), ITU-R BT.1358 (625p), SMPTE 274M (1080i), and SMPTE 296M (720p). A variety of other high speed, synchronous pixel and video formats can also be supported by using the programmable framing and validation signals. The ADV212 is an upgrade version of the ADV202, which is identical in pinout and footprint. It supports all of the functionality of the ADV202 and has the following additional options: JTAG/boundary scan support and power reduction of at least 30% compared with the ADV202.
Funkcje
- Implementation of a JPEG2000-compatible video CODEC for video and still images through the ADV212 Wavescale video compression/decompression engine
- Identical pinout and footprint to the ADV202; and support for all the functionality of the ADV202
- Power reduction of at least 30% compared with ADV202
- JTAG/boundary scan support
- Patented spatial ultraefficient recursive filtering (SURF) technology for low power, low cost wavelet-based compression
- Support for both 9/7 and 5/3 wavelet transforms with up to 5 levels of transform
- 9/7 wavelet support for tiles up to 1.048 million samples
- 5/3 wavelet support for tiles up to 262,144 samples
- Video interface direct support for ITU-R BT.656, SMPTE 125M PAL/NTSC, SMPTE 274M, SMPTE 293M (525p), and ITU-R BT.1358 (625p) or any video format with a maximum input rate of 65 MSPS for irreversible mode or 40 MSPS for reversible mode
- Programmable tile/image size with widths of up to 4096 pixels in single-component mode; maximum tile/image height of 4096 pixels
- Ability to combine 2 or more ADV212s to support full-frame SMPTE 274M HDTV (1080i) or SMPTE 296M (720p)
- Flexible, asynchronous SRAM-style host interface support for glueless connection to most 16-/32-bit microcontrollers and ASICs
- 2.5 V or 3.3 V input/output and 1.5 V core supply
- 2 package and speed grade options 12 mm×12 mm, 121-ball CSP_BGA with a speed grade of 115 MHz
- 13 mm×13 mm, 144-ball CSP_BGA with a speed grade of 150 MHz
Zastosowania
- Networked video and image distribution systems
- Wireless video and image distribution
- Image archival/retrieval
- Digital CCTV and surveillance systems
- Digital cinema systems
- Professional video editing and recording
- Digital still cameras
- Digital camcorders
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/CODECS | |
| Producent | ADI | |
| Opak. | CSPBGA-144 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | - | |
| Type | Encoder/decoder | |
| Interface | - | |
| Data Rate | - | |
| Features | Video format detection;Programmable resolution |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/CODECS | |
| Producent | ADI | |
| Opak. | CSPBGA-144 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | - |
| Typ | Opis | |
|---|---|---|
| Type | Encoder/decoder | |
| Interface | - | |
| Data Rate | - | |
| Features | Video format detection;Programmable resolution |
Opis
The ADV212 Wavescale video compression/decompression (CODEC) is a single-chip JPEG2000 CODEC targeted for video and high bandwidth image compression applications that can benefit from the enhanced quality and features provided by the JPEG2000 (J2K) ISO/IEC15444-1 image compression standard. The part implements the computationally intensive operations of the JPEG2000 image compression standard and provides fully compliant code stream generation for most applications. The dedicated video port of the ADV212 provides glueless connection to common digital video standards such as ITU-R BT.656, SMPTE 125M, SMPTE 293M (525p), ITU-R BT.1358 (625p), SMPTE 274M (1080i), and SMPTE 296M (720p). A variety of other high speed, synchronous pixel and video formats can also be supported by using the programmable framing and validation signals. The ADV212 is an upgrade version of the ADV202, which is identical in pinout and footprint. It supports all of the functionality of the ADV202 and has the following additional options: JTAG/boundary scan support and power reduction of at least 30% compared with the ADV202.
Funkcje
- Implementation of a JPEG2000-compatible video CODEC for video and still images through the ADV212 Wavescale video compression/decompression engine
- Identical pinout and footprint to the ADV202; and support for all the functionality of the ADV202
- Power reduction of at least 30% compared with ADV202
- JTAG/boundary scan support
- Patented spatial ultraefficient recursive filtering (SURF) technology for low power, low cost wavelet-based compression
- Support for both 9/7 and 5/3 wavelet transforms with up to 5 levels of transform
- 9/7 wavelet support for tiles up to 1.048 million samples
- 5/3 wavelet support for tiles up to 262,144 samples
- Video interface direct support for ITU-R BT.656, SMPTE 125M PAL/NTSC, SMPTE 274M, SMPTE 293M (525p), and ITU-R BT.1358 (625p) or any video format with a maximum input rate of 65 MSPS for irreversible mode or 40 MSPS for reversible mode
- Programmable tile/image size with widths of up to 4096 pixels in single-component mode; maximum tile/image height of 4096 pixels
- Ability to combine 2 or more ADV212s to support full-frame SMPTE 274M HDTV (1080i) or SMPTE 296M (720p)
- Flexible, asynchronous SRAM-style host interface support for glueless connection to most 16-/32-bit microcontrollers and ASICs
- 2.5 V or 3.3 V input/output and 1.5 V core supply
- 2 package and speed grade options 12 mm×12 mm, 121-ball CSP_BGA with a speed grade of 115 MHz
- 13 mm×13 mm, 144-ball CSP_BGA with a speed grade of 150 MHz
Zastosowania
- Networked video and image distribution systems
- Wireless video and image distribution
- Image archival/retrieval
- Digital CCTV and surveillance systems
- Digital cinema systems
- Professional video editing and recording
- Digital still cameras
- Digital camcorders
C514371 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |