LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
surertech VB50A-I product image
  • VB50A-I thumbnail 1
  • VB50A-I thumbnail 2
  • VB50A-I thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

surertech VB50A-I

Producent
surertechAsian Brands
Nr części prod.
VB50A-I
Nr LCSC
C49174686
Opak.
-
Numer Klienta
Klucz. cechy
LiDAR I2C Temperature Sensors - Analog and Digital Output - Industrial
Karta Katalogowasurertech VB50A-I
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIndustrial Automation and Controls/Industrial Sensors/Temperature Sensors - Analog and Digital Output - Industrial
Producentsurertech
Opak.-
Length18.7mm
Voltage - Supply3.3V~5V
Operating Temperature-20℃~+60℃
Sensor TypeLiDAR
Features-
InterfaceI2C

Opis

Tłumaczenie AI

This laser ranging product is based on the direct Time-of-Flight principle, designed for applications such as drones, robotic vacuum cleaners, and industrial robots. It features a compact form factor, cost-effectiveness, superior performance, and strong resistance to ambient light interference. The product is easy to use, offers flexible mounting options, straightforward expandability, and an excellent price-to-performance ratio.

Funkcje

Tłumaczenie AI
  • Direct Time-of-Flight ranging algorithm
  • Maximum measurement distance: 50m
  • Blind zone: 5cm
  • Ranging frequency: 500Hz
  • Absolute accuracy: ±5cm (distance < 5m), 1% (distance ≥ 5m)
  • Resolution: 1mm
  • Operating temperature range: -20°C ~ +60°C
  • Supply voltage range: 3.3~5 VDC
  • Dimensions: 18.7×11.8×13.3mm
  • Weight: 2g
  • Ambient light immunity: 100KLux

Zastosowania

Tłumaczenie AI
  • Drone altitude hold and obstacle avoidance
  • Robot obstacle avoidance
  • Industrial light curtain
  • AGV obstacle avoidance
  • Transportation applications
  • Industrial automation applications