STC Micro USB-2UART AI8H2K12U-V1.2
| Producent | STC MicroAsian Brands |
| Nr części prod. | USB-2UART AI8H2K12U-V1.2 |
| Nr LCSC | C46594611 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | USB to dual serial ports |
| Karta Katalogowa | STC Micro USB-2UART AI8H2K12U-V1.2 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Development Boards, Kits, Programmers/Programmers, Emulators, and Debuggers | |
| Producent | STC Micro | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Development Boards, Kits, Programmers/Programmers, Emulators, and Debuggers | |
| Producent | STC Micro |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
USB to single/dual serial port open-source PCB module. The chip ships pre-loaded with a USB-to-serial program, supports arbitrary baud rates up to 10Mbps, and requires no driver installation. Supports automatic control of target system power on/off for fully automated ISP flashing. Supports 5V/3.3V operating voltage selection via jumper. USB interface supports both USB Type-A and USB Type-C. Features a manual power on/off button and can be used as a power supply module. Supports user-upgradeable firmware for modifying onboard programs and configuring functional parameters.
Funkcje
- Built-in USB-to-serial firmware, no driver installation required
- Supports any baud rate, up to 10Mbps
- Supports automatic target system power-off/power-on control for fully automatic ISP programming
- 5V/3.3V operating voltage selection via jumper
- USB connector supports both USB-TypeA and USB-TypeC interfaces
- Manual power on/off button with configurable toggle mode and momentary-break mode
- Can function as a power supply module to power the target system
- Firmware can be reprogrammed or upgraded via AIapp-ISP software on PC; configurable parameters include data pin mode, switch mode, etc.
- TX pin can be set to open-drain high-impedance after transmission, saving one isolation diode
Zastosowania
- MCU ISP download programming and burning
- Dual UART communication and simulation debugging
- Target MCU system power supply
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Development Boards, Kits, Programmers/Programmers, Emulators, and Debuggers | |
| Producent | STC Micro | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Development Boards, Kits, Programmers/Programmers, Emulators, and Debuggers | |
| Producent | STC Micro |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
USB to single/dual serial port open-source PCB module. The chip ships pre-loaded with a USB-to-serial program, supports arbitrary baud rates up to 10Mbps, and requires no driver installation. Supports automatic control of target system power on/off for fully automated ISP flashing. Supports 5V/3.3V operating voltage selection via jumper. USB interface supports both USB Type-A and USB Type-C. Features a manual power on/off button and can be used as a power supply module. Supports user-upgradeable firmware for modifying onboard programs and configuring functional parameters.
Funkcje
- Built-in USB-to-serial firmware, no driver installation required
- Supports any baud rate, up to 10Mbps
- Supports automatic target system power-off/power-on control for fully automatic ISP programming
- 5V/3.3V operating voltage selection via jumper
- USB connector supports both USB-TypeA and USB-TypeC interfaces
- Manual power on/off button with configurable toggle mode and momentary-break mode
- Can function as a power supply module to power the target system
- Firmware can be reprogrammed or upgraded via AIapp-ISP software on PC; configurable parameters include data pin mode, switch mode, etc.
- TX pin can be set to open-drain high-impedance after transmission, saving one isolation diode
Zastosowania
- MCU ISP download programming and burning
- Dual UART communication and simulation debugging
- Target MCU system power supply
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 9031900090 |
| USHTS | 9031905900 |
| TARIC | 9031900000 |
| CAHTS | 9031909090 |
| BRHTS | 90319090 |
| INHTS | 90319000 |
| MXHTS | 9031.90.01 |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 9031900090 |
| USHTS | 9031905900 |
| TARIC | 9031900000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 9031909090 |
| BRHTS | 90319090 |
| INHTS | 90319000 |
| MXHTS | 9031.90.01 |