ADI LT8301ES5#WTRMPBF
| Produttore | |
| Cod. Prod. | LT8301ES5#WTRMPBF |
| Cod. LCSC | C43354786 |
| Imballo | TSOT-23-5 |
| Numero Cliente | |
| Attr. chiave | 42Vin Micropower No-Opto Isolated Flyback Converter with 65V/1.2A Switch |
| Scheda Tecnica | ADI LT8301ES5#WTRMPBF |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | ADI | |
| Imballo | TSOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Buck-Boost | |
| Frequency - Switching | 10kHz | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Topology | Flyback | |
| Output Type | Adjustable | |
| Operating Voltage | 2.7V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Quiescent Current | 350uA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | ADI | |
| Imballo | TSOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Buck-Boost | |
| Frequency - Switching | 10kHz | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection |
| Tipo | Descrizione | |
|---|---|---|
| Topology | Flyback | |
| Output Type | Adjustable | |
| Operating Voltage | 2.7V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Quiescent Current | 350uA |
Descrizione
The LT8301 is a micropower isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce external component count. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple Burst Mode operation maintains high efficiency at light load while minimizing the output voltage ripple. A 1.2A, 65V DMOS power switch is integrated along with all high voltage circuitry and control logic into a 5-lead ThinSOT package. The LT8301 operates from an input voltage range of 2.7V to 42V and can deliver up to 6W of isolated output power. The high level of integration and the use of boundary and low ripple burst modes result in a simple to use, low component count, and high efficiency application solution for isolated power delivery.
Caratteristiche
- 2.7V to 42V Input Voltage Range
- 1.2A, 65V Internal DMOS Power Switch
- Low Quiescent Current:
- 100µA in Sleep Mode
- in Active Mode
- Boundary Mode Operation at Heavy Load
- Low-Ripple Burst Mode Operation at Light Load
- Minimum Load < 0.5% (Typ) of Full Output
- VOUT Set with a Single External Resistor
- No Transformer Third Winding or Opto-Isolator Required for Regulation
- Accurate EN/UVLO Threshold and Hysteresis
- Internal Compensation and Soft-Start
- Output Short-Circuit Protection
- 5-Lead TSOT-23 Package
- AEC-Q100 Qualified for Automotive Applications
Applicazioni
- Isolated Telecom, Automotive, Industrial, Medical Power Supplies
- Isolated Auxiliary/Housekeeping Power Supplies
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | ADI | |
| Imballo | TSOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Buck-Boost | |
| Frequency - Switching | 10kHz | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Topology | Flyback | |
| Output Type | Adjustable | |
| Operating Voltage | 2.7V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Quiescent Current | 350uA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | ADI | |
| Imballo | TSOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Buck-Boost | |
| Frequency - Switching | 10kHz | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection |
| Tipo | Descrizione | |
|---|---|---|
| Topology | Flyback | |
| Output Type | Adjustable | |
| Operating Voltage | 2.7V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Quiescent Current | 350uA |
Descrizione
The LT8301 is a micropower isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce external component count. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple Burst Mode operation maintains high efficiency at light load while minimizing the output voltage ripple. A 1.2A, 65V DMOS power switch is integrated along with all high voltage circuitry and control logic into a 5-lead ThinSOT package. The LT8301 operates from an input voltage range of 2.7V to 42V and can deliver up to 6W of isolated output power. The high level of integration and the use of boundary and low ripple burst modes result in a simple to use, low component count, and high efficiency application solution for isolated power delivery.
Caratteristiche
- 2.7V to 42V Input Voltage Range
- 1.2A, 65V Internal DMOS Power Switch
- Low Quiescent Current:
- 100µA in Sleep Mode
- in Active Mode
- Boundary Mode Operation at Heavy Load
- Low-Ripple Burst Mode Operation at Light Load
- Minimum Load < 0.5% (Typ) of Full Output
- VOUT Set with a Single External Resistor
- No Transformer Third Winding or Opto-Isolator Required for Regulation
- Accurate EN/UVLO Threshold and Hysteresis
- Internal Compensation and Soft-Start
- Output Short-Circuit Protection
- 5-Lead TSOT-23 Package
- AEC-Q100 Qualified for Automotive Applications
Applicazioni
- Isolated Telecom, Automotive, Industrial, Medical Power Supplies
- Isolated Auxiliary/Housekeeping Power Supplies
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

